Filter Your Search
1 - 10 of 150,808 results
|
93C66BT-E/SN
Microchip Technology Inc
|
$0.0561 | Yes | Yes | Active | 4.096 kbit | 16 | 256X16 | 2.5 V | 1 MHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 256 | 256 words | SYNCHRONOUS | TOTEM POLE | SERIAL | YES | NO | MICROWIRE | 5 µA | 2 µA | 5.5 V | 1.8 V | CMOS | AUTOMOTIVE | YES | 2 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | SOIC | 8 | SOIC-8 | EAR99 | 8542.32.00.51 | TR | ||||||||||||
|
M24C01-WMN6P
STMicroelectronics
|
$0.0685 | Yes | Not Recommended | 1.024 kbit | 8 | 128X8 | 5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 2 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | SOIC | 8 | EAR99 | 8542.32.00.51 | TUBE | 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | |||||||||||||||||||
|
|
AT93C46E-TH-B
Microchip Technology Inc
|
$0.0686 | Yes | Yes | Active | 1.024 kbit | 16 | 64X16 | 5 V | 2 MHz | EEPROM | ALSO OPERATES AT 1MHZ AT 2.7MIN AND AT 0.25MHZ AT 1.8MIN | 100 | 1000000 Write/Erase Cycles | SEPARATE | 1 | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | SERIAL | 5 V | NO | 3-WIRE | 15 µA | 2 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | 8 | TSSOP-8 | 3A991.A.2 | 8542.31.00.01 | TUBE | TSSOP-8 | |||||||||||
|
|
24CW1280-I/SN
Microchip Technology Inc
|
$0.0827 | Yes | Active | 131.072 kbit | 8 | 16KX8 | 1.8 V | 450 ns | 1 MHz | EEPROM | DATA RETENTION TIME @ 55 DEGREE CENTIGRADE | 200 | 1000000 Write/Erase Cycles | 1010000R | 1 | 1 | 16000 | 16.384 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 1.8 V | I2C | 1 µA | 1 µA | 5.5 V | 1.6 V | CMOS | INDUSTRIAL | 5 ms | SOFTWARE | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | 8 | SOIC-8 | EAR99 | 8542.32.00.51 | SOIC-8 | ||||||||||||||
|
M24C04-WMN6TP
STMicroelectronics
|
$0.0975 | Yes | Not Recommended | 4.096 kbit | 8 | 512X8 | 5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDMR | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 2 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | SOIC | 8 | EAR99 | 8542.32.00.51 | TR | 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | 1980-01-04 | ||||||||||||||||
|
M24C32-WMN6TP
STMicroelectronics
|
$0.1003 | Yes | Not Recommended | 32.768 kbit | 8 | 4KX8 | 3 V | 1 MHz | EEPROM | 1010DDDR | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | I2C | 2.5 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | SOIC | 8 | EAR99 | 8542.32.00.51 | TR | SOP-8 | 1980-01-04 | Compliant | ||||||||||||||||||||
|
AT93C56B-SSHM-B
Atmel Corporation
|
$0.1111 | Yes | Yes | Transferred | 2.048 kbit | 16 | 128X16 | 5 V | 2 MHz | EEPROM | ALSO OPERATES WITH 1.7V-5.5V AND 2.5V-5.5V SUPPLY | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | MICROWIRE | 1 µA | 2 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | SOIC | 8 | EAR99 | 8542.32.00.51 | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | ||||||||||||||||
|
AT24C256B-PU
Atmel Corporation
|
$0.1229 | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 2.5 V | 1 MHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 3.6 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | DIP | 8 | EAR99 | 8542.32.00.51 | 0.300 INCH, HALOGEN FREE AND LEAD FREE, PLASTIC, MS-001BA, DIP-8 | ||||||||||||||||||||
|
AT24C1024BN-SH-B
Atmel Corporation
|
$0.1229 | Yes | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDMR | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 3.6 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | SOIC | 8 | EAR99 | 8542.32.00.51 | 0.150 INCH, HALOGEN AND LEAD FREE, PLASTIC, MS-012AA, SOIC-8 | |||||||||||||||||
|
AT24C08D-XHM-B
Atmel Corporation
|
$0.1229 | Yes | Yes | Transferred | 8.192 kbit | 8 | 1KX8 | 1.8 V | 1 MHz | EEPROM | 1000000 Write/Erase Cycles | 1010DXXR | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | I2C | 3.6 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | TSSOP | 8 | EAR99 | 8542.32.00.51 | 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 |