Filter Your Search
1 - 10 of 158,943 results
|
93LC56B/ST
Microchip Technology Inc
|
$0.0491 Buy | Yes | Yes | Active | 2.048 kbit | 16 | 128X16 | 3 V | 2 MHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | 3 V | MICROWIRE | 1 µA | 1.5 µA | 6 V | 2.5 V | CMOS | COMMERCIAL | 6 ms | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | AEC-Q100 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | SOIC | TSSOP-8 | 8 | EAR99 | 8542.32.00.51 | ||||||||||||
|
M24C01-WMN6TP
STMicroelectronics
|
$0.0653 Buy | Yes | Not Recommended | 1.024 kbit | 8 | 128X8 | 5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 2 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | SOIC | SOP, SOP8,.25 | 8 | EAR99 | 8542.32.00.51 | Compliant | 1980-01-04 | |||||||||||
|
M24C01-WMN6P
STMicroelectronics
|
$0.0702 Buy | Yes | Not Recommended | 1.024 kbit | 8 | 128X8 | 5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 2 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | SOIC | 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | 8 | EAR99 | 8542.32.00.51 | |||||||||||||||
|
24LC00T-I/OT
Microchip Technology Inc
|
$0.0766 Buy | Yes | Yes | Active | 128 bit | 8 | 16X8 | 5 V | 400 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010XXXR | 1 | 1 | 16 | 16 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 5 V | I2C | 1 µA | 2 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 4 ms | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.45 mm | 2.9 mm | 1.5 mm | SOT-23 | SOT-23, 5 PIN | 5 | EAR99 | 8542.32.00.51 | SOT-23-5 | |||||||||
|
M24C04-WMN6TP
STMicroelectronics
|
$0.0809 Buy | Yes | Not Recommended | 4.096 kbit | 8 | 512X8 | 5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDMR | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 2 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | SOIC | 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | 8 | EAR99 | 8542.32.00.51 | 1980-01-04 | ||||||||||||
|
11AA010-I/SN
Microchip Technology Inc
|
$0.0830 Buy | Yes | Yes | Active | 1.024 kbit | 8 | 128X8 | 5 V | 1 MHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 128 | 128 words | SYNCHRONOUS | TOTEM POLE | SERIAL | NO | NO | 1-WIRE | 5 µA | 5 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | NO | 10 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | SOIC | 8 | EAR99 | 8542.32.00.51 | SOIC-8 | ||||||||
|
|
M24C02-FDW6TP
STMicroelectronics
|
$0.0833 Buy | Yes | Active | 2.048 kbit | 8 | 256X8 | 400 kHz | EEPROM | 200 | 4000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 800 nA | 5.5 V | 1.7 V | CMOS | OTHER | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -20 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
M24C32-WMN6TP
STMicroelectronics
|
$0.0860 Buy | Yes | Not Recommended | 32.768 kbit | 8 | 4KX8 | 3 V | 1 MHz | EEPROM | 1010DDDR | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | I2C | 2.5 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | SOIC | SOP-8 | 8 | EAR99 | 8542.32.00.51 | Compliant | 1980-01-04 | ||||||||||||||||
|
24AA512-I/ST14
Microchip Technology Inc
|
$0.0870 Buy | Yes | Yes | Active | 524.288 kbit | 8 | 64KX8 | 2.5 V | 400 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 64000 | 65.536 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 2.5 V | I2C | 1 µA | 5 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 5 mm | 4.4 mm | TSSOP | TSSOP-14 | 14 | EAR99 | 8542.32.00.51 | TSSOP-14 | |||||||||
|
93AA66A-I/P
Microchip Technology Inc
|
$0.0879 Buy | Yes | Yes | Active | 4.096 kbit | 8 | 512X8 | 2.5 V | 1 MHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 512 | 512 words | SYNCHRONOUS | TOTEM POLE | SERIAL | YES | NO | MICROWIRE | 1 µA | 2 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | YES | 6 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | DIP | DIP-8 | 8 | EAR99 | 8542.32.00.51 | PDIP-8 |