Parametric results for: M95320-RMC6TP under EEPROMs

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: m95320rmc6tp
Select parts from the table below to compare.
Compare
Compare
M95320-RMC6TP/K
STMicroelectronics
Check for Price Active 32.768 kbit 8 4KX8 5 MHz EEPROM 1 4000 4.096 k SYNCHRONOUS SERIAL SPI 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms R-PDSO-N8 85 °C -40 °C 8 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm UFDFP-8 EAR99 8542.32.00.51
M95320-RMC6TP/P
STMicroelectronics
Check for Price Yes Active 32.768 kbit 8 4KX8 5 MHz EEPROM 1 4000 4.096 k SYNCHRONOUS SERIAL SPI 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms R-PDSO-N8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm UFDFP-8 EAR99 8542.32.00.51
M95320-RMC6TP
STMicroelectronics
Check for Price Yes Active 32.768 kbit 8 4KX8 EEPROM 40 1000000 Write/Erase Cycles 4000 4.096 k SERIAL SPI 2 µA 5 µA CMOS INDUSTRIAL HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE YES NO LEAD 500 µm DUAL EAR99 8542.32.00.51