Parametric results for: M95M01-RMW6TP under EEPROMs

Filter Your Search

1 - 10 of 150,697 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
11LC020-I/SN
Microchip Technology Inc
$0.0371 Yes Yes Active 2.048 kbit 8 256X8 5 V 1 MHz EEPROM 200 1000000 Write/Erase Cycles 1 1 256 256 words SYNCHRONOUS TOTEM POLE SERIAL NO NO 1-WIRE 5 µA 5 µA 5.5 V 2.5 V CMOS INDUSTRIAL NO 10 ms SOFTWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm SOIC 8 SOIC-8 EAR99 8542.32.00.51 TUBE
package
25LC160C-E/SN
Microchip Technology Inc
$0.0525 Yes Yes Active 16.384 kbit 8 2KX8 5 V 10 MHz EEPROM OPERATES WITH 2.5VMIN @ 5MHZ 200 1000000 Write/Erase Cycles 1 1 2000 2.048 k SYNCHRONOUS 3-STATE SERIAL 5 V SPI 5 µA 5 µA 5.5 V 2.5 V CMOS AUTOMOTIVE 5 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm SOIC 8 SOIC-8 EAR99 8542.32.00.51 TUBE SOIC-8
package
93C66BT-E/SN
Microchip Technology Inc
$0.0561 Yes Yes Active 4.096 kbit 16 256X16 2.5 V 1 MHz EEPROM 200 1000000 Write/Erase Cycles 1 1 256 256 words SYNCHRONOUS TOTEM POLE SERIAL YES NO MICROWIRE 5 µA 2 µA 5.5 V 1.8 V CMOS AUTOMOTIVE YES 2 ms SOFTWARE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm SOIC 8 SOIC-8 EAR99 8542.32.00.51 TR
package
11LC040-I/SN
Microchip Technology Inc
$0.0621 Yes Yes Active 4.096 kbit 8 512X8 5 V 1 MHz EEPROM 200 1000000 Write/Erase Cycles 1 1 512 512 words SYNCHRONOUS TOTEM POLE SERIAL NO NO 1-WIRE 5 µA 5 µA 5.5 V 2.5 V CMOS INDUSTRIAL NO 10 ms SOFTWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm SOIC 8 SOIC-8 EAR99 8542.32.00.51 TUBE
package
M24C04-WMN6TP
STMicroelectronics
$0.0990 Yes Not Recommended 4.096 kbit 8 512X8 5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDMR 1 512 512 words SYNCHRONOUS SERIAL I2C 1 µA 2 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm SOIC 8 EAR99 8542.32.00.51 TR 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 1980-01-04
package
M24C32-WMN6TP
STMicroelectronics
$0.1002 Yes Not Recommended 32.768 kbit 8 4KX8 3 V 1 MHz EEPROM 1010DDDR 1 4000 4.096 k SYNCHRONOUS SERIAL I2C 2.5 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm SOIC 8 EAR99 8542.32.00.51 TR SOP-8 1980-01-04 Compliant
package
93C66A-I/ST
Microchip Technology Inc
$0.1091 Yes Yes Active 4.096 kbit 8 512X8 5 V 3 MHz EEPROM 200 1000000 Write/Erase Cycles 1 1 512 512 words SYNCHRONOUS TOTEM POLE SERIAL YES NO MICROWIRE 1 µA 2 µA 5.5 V 4.5 V CMOS INDUSTRIAL YES 2 ms SOFTWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm SOIC 8 TSSOP-8 EAR99 8542.32.00.51 TUBE
package
24LC08B/ST
Microchip Technology Inc
$0.1091 Yes Yes Active 8.192 kbit 8 1KX8 5 V 400 kHz EEPROM 200 1000000 Write/Erase Cycles 1010XMMR 1 1 1000 1.024 k SYNCHRONOUS OPEN-DRAIN SERIAL 5 V I2C 3 µA 5.5 V 2.5 V CMOS COMMERCIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e3 1 70 °C 260 TS 16949 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm SOIC 8 TSSOP-8 EAR99 8542.32.00.51 TUBE 4.40 MM, PLASTIC, TSSOP-8
package
24C00-E/ST
Microchip Technology Inc
$0.1091 Yes Yes Active 128 bit 8 16X8 5 V 100 kHz EEPROM 200 1000000 Write/Erase Cycles 1010XXXR 1 1 16 16 words SYNCHRONOUS OPEN-DRAIN SERIAL 5 V I2C 1 µA 2 µA 5.5 V 4.5 V CMOS AUTOMOTIVE 4 ms R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm SOIC 8 TSSOP-8 EAR99 8542.32.00.51 TUBE 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8
package
AT93C56B-SSHM-B
Atmel Corporation
$0.1111 Yes Yes Transferred 2.048 kbit 16 128X16 5 V 2 MHz EEPROM ALSO OPERATES WITH 1.7V-5.5V AND 2.5V-5.5V SUPPLY 8 100 1000000 Write/Erase Cycles 1 128 128 words SYNCHRONOUS SERIAL MICROWIRE 1 µA 2 µA 5.5 V 4.5 V CMOS INDUSTRIAL 5 ms SOFTWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm SOIC 8 EAR99 8542.32.00.51 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8