Parametric results for: AT27HC641R-35DC under EPROMs

Filter Your Search

11 - 20 of 21,819 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MX25L6435EM2I-10G
Macronix International Co Ltd
$1.4419 Yes Not Recommended 67.1089 Mbit 8 8MX8 3.3 V 104 MHz FLASH IT ALSO CONFIGURED AS 64M X 1 2 20 100000 Write/Erase Cycles 1 8000000 8.3886 M SYNCHRONOUS 3-STATE SERIAL 2.7 V SPI 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.16 mm 5.28 mm 5.23 mm MACRONIX INTERNATIONAL CO LTD 0.200 INCH, HALOGEN FREE AND ROHS COMPLIANT, SOP-8 compliant EAR99 8542.32.00.51
MX25L6435EZ2I-10G
Macronix International Co Ltd
$1.4726 Yes Not Recommended 67.1089 Mbit 8 8MX8 3 V 104 MHz FLASH MEMORY CAN ALSO BE ORGANISED AS 64M X 1 2 20 100000 Write/Erase Cycles 1 8000000 8.3886 M SYNCHRONOUS 3-STATE SERIAL 2.7 V SPI 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified e3 3 85 °C -40 °C 8 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 1.27 mm DUAL 800 µm 8 mm 6 mm MACRONIX INTERNATIONAL CO LTD HVSON, unknown EAR99 8542.32.00.51
MX25L6435EMI-10G
Macronix International Co Ltd
$1.6003 Yes Not Recommended 67.1089 Mbit 8 8MX8 3.3 V 104 MHz FLASH IT ALSO CONFIGURED AS 64M X 1 2 20 100000 Write/Erase Cycles 1 8000000 8.3886 M SYNCHRONOUS 3-STATE SERIAL 2.7 V SPI 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G16 Not Qualified e3 3 85 °C -40 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.52 mm MACRONIX INTERNATIONAL CO LTD SOP, unknown EAR99 8542.32.00.51
MX25L25645GM2I-10G
Macronix International Co Ltd
$2.9181 Yes Active 268.4355 Mbit 8 32MX8 3 V 120 MHz FLASH 20 100000 Write/Erase Cycles 1 32000000 33.5544 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 20 µA 25 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 e3 3 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.16 mm 5.28 mm 5.23 mm MACRONIX INTERNATIONAL CO LTD SOP-8 unknown EAR99 8542.32.00.51
M27C1001-12F1
STMicroelectronics
$3.3856 Yes Yes Obsolete 1.0486 Mbit 8 128KX8 5 V 120 ns UVPROM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 30 µA 5.5 V 4.5 V CMOS COMMERCIAL R-CDIP-T32 Not Qualified e3 70 °C 245 32 CERAMIC, METAL-SEALED COFIRED WDIP DIP32,.6 RECTANGULAR IN-LINE, WINDOW NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.72 mm 41.885 mm 15.24 mm STMICROELECTRONICS LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-32 unknown EAR99 8542.32.00.61 DIP 32 STMicroelectronics
M27C2001-10F1
STMicroelectronics
$3.3856 Yes Obsolete 2.0972 Mbit 8 256KX8 5 V 100 ns UVPROM COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 30 µA 5.5 V 4.5 V CMOS COMMERCIAL R-CDIP-T32 Not Qualified e3 70 °C 245 10 32 CERAMIC, METAL-SEALED COFIRED WDIP DIP32,.6 RECTANGULAR IN-LINE, WINDOW NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.72 mm 41.885 mm 15.24 mm STMICROELECTRONICS LEAD FREE, WINDOWED, FRIT SEALED, CERAMIC, DIP-32 unknown EAR99 8542.32.00.61 DIP 32 STMicroelectronics
M27C256B-90F6
STMicroelectronics
$3.3856 Yes Obsolete 262.144 kbit 8 32KX8 5 V 90 ns UVPROM COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 12.75 V 100 µA 30 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-CDIP-T28 Not Qualified e3 85 °C -40 °C 28 CERAMIC, METAL-SEALED COFIRED WDIP DIP28,.6 RECTANGULAR IN-LINE, WINDOW NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.72 mm 36.92 mm 15.24 mm STMICROELECTRONICS 0.280 INCH, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-28 unknown EAR99 8542.32.00.61 DIP 28 STMicroelectronics
M27C256B-12F1
STMicroelectronics
$3.3856 Yes Obsolete 262.144 kbit 8 32KX8 5 V 120 ns UVPROM COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 12.75 V 100 µA 30 µA 5.5 V 4.5 V CMOS COMMERCIAL R-CDIP-T28 Not Qualified e3 70 °C 28 CERAMIC, METAL-SEALED COFIRED WDIP DIP28,.6 RECTANGULAR IN-LINE, WINDOW NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.72 mm 36.92 mm 15.24 mm STMICROELECTRONICS 0.280 INCH, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-28 unknown EAR99 8542.32.00.61 DIP 28 STMicroelectronics
M27C256B-12F6
STMicroelectronics
$3.3856 Yes Obsolete 262.144 kbit 8 32KX8 5 V 120 ns UVPROM COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 12.75 V 100 µA 30 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-CDIP-T28 Not Qualified e3 85 °C -40 °C 28 CERAMIC, METAL-SEALED COFIRED WDIP DIP28,.6 RECTANGULAR IN-LINE, WINDOW NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.72 mm 36.92 mm 15.24 mm STMICROELECTRONICS 0.280 INCH, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-28 unknown EAR99 8542.32.00.61 DIP 28 STMicroelectronics
M27C512-15F1
STMicroelectronics
$3.3856 Yes Obsolete 524.288 kbit 8 64KX8 5 V 150 ns UVPROM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 30 µA 5.5 V 4.5 V CMOS COMMERCIAL R-GDIP-T28 Not Qualified e0 70 °C 28 CERAMIC, GLASS-SEALED WDIP DIP28,.6 RECTANGULAR IN-LINE, WINDOW NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.72 mm 36.92 mm 15.24 mm STMICROELECTRONICS CERAMIC, DIP-28 unknown EAR99 8542.32.00.61 DIP 28 STMicroelectronics