Filter Your Search
21 - 30 of 21,844 results
|
NM100E149D5
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 ns | UVPROM | COMMON | 1 | 256 | 256 words | ASYNCHRONOUS | OPEN-EMITTER | PARALLEL | 140 µA | R-XDIP-T16 | Not Qualified | e0 | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.61 | ||||||||||||||||||
|
NM10E149J-5
Texas Instruments
|
Check for Price | Obsolete | 1.024 kbit | 4 | 256X4 | 5 ns | UVPROM | 1 | 256 | 256 words | ASYNCHRONOUS | OPEN-EMITTER | PARALLEL | 140 µA | BICMOS | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | 75 °C | 16 | PLASTIC/EPOXY | WDIP | RECTANGULAR | IN-LINE, WINDOW | NO | THROUGH-HOLE | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.32.00.61 | DIP | WDIP, | 16 | ||||||||||||||||||
|
NM100E149D7
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 7 ns | UVPROM | COMMON | 1 | 256 | 256 words | ASYNCHRONOUS | OPEN-EMITTER | PARALLEL | 140 µA | R-XDIP-T16 | Not Qualified | e0 | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.61 | ||||||||||||||||||
|
AM1702AL
AMD
|
Check for Price | No | No | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | 1 µs | UVPROM | COMMON | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 5.25 V | 4.75 V | MOS | COMMERCIAL | R-CDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP24,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 31.9405 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | unknown | EAR99 | 8542.32.00.61 | DIP | WDIP, DIP24,.6 | 24 | |||||
|
NM10E149D10
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 10 ns | UVPROM | COMMON | 1 | 256 | 256 words | ASYNCHRONOUS | OPEN-EMITTER | PARALLEL | 140 µA | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.61 | ||||||||||||||||
|
AM9702AL-2HDL
AMD
|
Check for Price | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | 650 ns | UVPROM | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 5.25 V | 4.75 V | MOS | MILITARY | R-CDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 31.9405 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | unknown | 3A001.A.2.C | 8542.32.00.61 | DIP | WDIP, | 24 | ||||||||||
|
AM9702A-2HDL
AMD
|
Check for Price | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | 650 ns | UVPROM | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 5.25 V | 4.75 V | MOS | MILITARY | R-CDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 31.9405 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | unknown | 3A001.A.2.C | 8542.32.00.61 | DIP | WDIP, | 24 | ||||||||||
|
NM10E149D5
Texas Instruments
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 ns | UVPROM | COMMON | 1 | 256 | 256 words | ASYNCHRONOUS | OPEN-EMITTER | PARALLEL | 140 µA | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.32.00.61 | DIP, DIP16,.3 | |||||||||||||||
|
AM9702A-1HDC
AMD
|
Check for Price | No | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | 550 ns | UVPROM | 1 | 256 | 256 words | ASYNCHRONOUS | PARALLEL | 50 µA | 5.25 V | 4.75 V | MOS | COMMERCIAL | R-CDIP-T24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 30.099 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | unknown | EAR99 | 8542.32.00.61 | DIP | DIP, | 24 | |||||||||
|
C4702A
Intel Corporation
|
Check for Price | No | Obsolete | 2.048 kbit | 8 | 256X8 | 1.7 µs | UVPROM | 256 | 256 words | 3-STATE | MOS | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | unknown | EAR99 | 8542.32.00.61 | DIP, DIP24,.6 |