Filter Your Search
11 - 20 of 71,625 results
|
CD74HC40105E
Harris Semiconductor
|
$0.9616 | No | Transferred | 64 bit | 4 | 16X4 | 5 V | 500 ns | 10 MHz | 71.42 ns | OTHER FIFO | 1 | 16 | 16 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 6 V | 2 V | CMOS | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||
|
CD74HCT40105E
Harris Semiconductor
|
$0.9616 | No | Transferred | 64 bit | 4 | 16X4 | 5 V | 100 ns | 10 MHz | 83.33 ns | OTHER FIFO | 1 | 16 | 16 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||
|
CD74HC40105M
Harris Semiconductor
|
$0.9616 | No | Transferred | 64 bit | 4 | 16X4 | 5 V | 10 MHz | OTHER FIFO | 1 | 16 | 16 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 6 V | 2 V | CMOS | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||
|
74HC40105D,652
Nexperia
|
$0.9777 | Yes | Obsolete | 64 bit | 4 | 16X4 | 4.5 V | 600 ns | 71.428 ns | OTHER FIFO | REGISTER BASED; BUBBLE BACK 750NS | 1 | 16 | 16 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 50 µA | 6 V | 2 V | CMOS | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 9.9 mm | 3.9 mm | NEXPERIA | 3.90 MM, PLASITC, MS-012AC, SOT-109-1, SO-16 | compliant | EAR99 | 8542.32.00.71 | SOP | 16 | SOT109-1 | 1993-11-01 | Nexperia | |||||||
|
SN74V283-6PZA
Texas Instruments
|
$1.5329 | Yes | Yes | Obsolete | 589.824 kbit | 18 | 32KX18 | 3.3 V | 4.5 ns | 166 MHz | 6 ns | OTHER FIFO | CAN ALSO BE CONFIGURED AS 65536 X 9 | 9 | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 15 mA | 35 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PQFP-G80 | Not Qualified | e4 | 4 | 70 °C | 260 | 30 | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, LQFP-80 | compliant | 3A991.B.2.B | 8542.32.00.71 | QFP | 80 | Texas Instruments | |||||
|
CY7C421-20JXC
Cypress Semiconductor
|
$2.5100 | Yes | Yes | Obsolete | 4.608 kbit | 9 | 512X9 | 5 V | 20 ns | 33.33 MHz | 30 ns | OTHER FIFO | RETRANSMIT | 1 | 512 | 512 words | ASYNCHRONOUS | NO | PARALLEL | 5 mA | 55 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | LEAD FREE, PLASTIC, LCC-32 | compliant | EAR99 | 8542.32.00.71 | QFJ | 32 | ||||||||
|
SN74ACT2229DWR
Texas Instruments
|
$2.6495 | Yes | Yes | Obsolete | 256 bit | 1 | 256X1 | 5 V | 9 ns | 60 MHz | 16.67 ns | OTHER FIFO | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | YES | SERIAL | 400 µA | 400 nA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC-28 | compliant | EAR99 | 8542.39.00.01 | SOIC | 28 | Texas Instruments | ||||||
|
XR16M890IL32-F
MaxLinear Inc
|
$2.6551 | Yes | Active | 1.024 kbit | 8 | 128X8 | 1.8 V | 45 ns | PARITY GENERATOR | 1 | 128 | 128 words | SYNCHRONOUS | NO | SERIAL | 3.63 V | 1.62 V | CMOS | INDUSTRIAL | S-XQCC-N32 | e3 | 2 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | MAXLINEAR INC | HVQCCN, | compliant | EAR99 | 8542.32.00.71 | MaxLinear, Inc. | ||||||||||||||||
|
SN74V215-20PAG
Texas Instruments
|
$2.7157 | Yes | Yes | Active | 9.216 kbit | 18 | 512X18 | 3.3 V | 12 ns | 133 MHz | 20 ns | OTHER FIFO | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 35 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, TQFP-64 | compliant | EAR99 | 8542.39.00.01 | QFP | 64 | Texas Instruments | ||||||||
|
SN74ACT2227DWR
Texas Instruments
|
$3.4619 | No | Yes | Obsolete | 64 bit | 1 | 64X1 | 5 V | 9 ns | 16.67 ns | OTHER FIFO | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | YES | SERIAL | 400 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | TEXAS INSTRUMENTS INC | ROHS COMPLIANT, PLASTIC, SOIC-28 | compliant | EAR99 | 8542.32.00.71 | SOIC | 28 |