Parametric results for: IDT72V3660L7-5PF under FIFOs

Filter Your Search

11 - 20 of 71,625 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CD74HCT40105E
Harris Semiconductor
$0.9616 No Transferred 64 bit 4 16X4 5 V 100 ns 10 MHz 83.33 ns OTHER FIFO 1 16 16 words ASYNCHRONOUS 3-STATE NO PARALLEL 5.5 V 4.5 V CMOS MILITARY R-PDIP-T16 Not Qualified e0 125 °C -55 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP-16 unknown EAR99 8542.32.00.71
CD74HC40105E
Harris Semiconductor
$0.9616 No Transferred 64 bit 4 16X4 5 V 500 ns 10 MHz 71.42 ns OTHER FIFO 1 16 16 words ASYNCHRONOUS 3-STATE NO PARALLEL 6 V 2 V CMOS MILITARY R-PDIP-T16 Not Qualified e0 125 °C -55 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP-16 unknown EAR99 8542.32.00.71
CD74HC40105M
Harris Semiconductor
$0.9616 No Transferred 64 bit 4 16X4 5 V 10 MHz OTHER FIFO 1 16 16 words ASYNCHRONOUS 3-STATE NO PARALLEL 6 V 2 V CMOS MILITARY R-PDSO-G16 Not Qualified e0 125 °C -55 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL HARRIS SEMICONDUCTOR unknown EAR99 8542.32.00.71
74HC40105D,652
Nexperia
$0.9753 Yes Obsolete 64 bit 4 16X4 4.5 V 600 ns 71.428 ns OTHER FIFO REGISTER BASED; BUBBLE BACK 750NS 1 16 16 words ASYNCHRONOUS 3-STATE YES PARALLEL 50 µA 6 V 2 V CMOS AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 9.9 mm 3.9 mm NEXPERIA 3.90 MM, PLASITC, MS-012AC, SOT-109-1, SO-16 compliant EAR99 8542.32.00.71 SOP 16 SOT109-1 1993-11-01 Nexperia
SN74V283-6PZA
Texas Instruments
$1.5329 Yes Yes Obsolete 589.824 kbit 18 32KX18 3.3 V 4.5 ns 166 MHz 6 ns OTHER FIFO CAN ALSO BE CONFIGURED AS 65536 X 9 9 1 32000 32.768 k SYNCHRONOUS 3-STATE YES PARALLEL 15 mA 35 µA 3.45 V 3.15 V CMOS COMMERCIAL S-PQFP-G80 Not Qualified e4 4 70 °C 260 30 80 PLASTIC/EPOXY LQFP QFP80,.64SQ SQUARE FLATPACK, LOW PROFILE YES NICKEL PALLADIUM GOLD GULL WING 650 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, LQFP-80 compliant 3A991.B.2.B 8542.32.00.71 QFP 80 Texas Instruments
CY7C421-20JXC
Cypress Semiconductor
$2.5100 Yes Yes Obsolete 4.608 kbit 9 512X9 5 V 20 ns 33.33 MHz 30 ns OTHER FIFO RETRANSMIT 1 512 512 words ASYNCHRONOUS NO PARALLEL 5 mA 55 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified e3 3 70 °C 260 20 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES Matte Tin (Sn) J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm CYPRESS SEMICONDUCTOR CORP LEAD FREE, PLASTIC, LCC-32 compliant EAR99 8542.32.00.71 QFJ 32
SN74ACT2229DWR
Texas Instruments
$2.6495 Yes Yes Obsolete 256 bit 1 256X1 5 V 9 ns 60 MHz 16.67 ns OTHER FIFO 1 256 256 words SYNCHRONOUS 3-STATE YES SERIAL 400 µA 400 nA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G28 Not Qualified e4 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 17.9 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC-28 compliant EAR99 8542.39.00.01 SOIC 28 Texas Instruments
XR16M890IL32-F
MaxLinear Inc
$2.6551 Yes Active 1.024 kbit 8 128X8 1.8 V 45 ns PARITY GENERATOR 1 128 128 words SYNCHRONOUS NO SERIAL 3.63 V 1.62 V CMOS INDUSTRIAL S-XQCC-N32 e3 2 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm MAXLINEAR INC HVQCCN, compliant EAR99 8542.32.00.71 MaxLinear, Inc.
SN74V215-20PAG
Texas Instruments
$2.7157 Yes Yes Active 9.216 kbit 18 512X18 3.3 V 12 ns 133 MHz 20 ns OTHER FIFO 1 512 512 words SYNCHRONOUS 3-STATE YES PARALLEL 35 µA 3.6 V 3 V CMOS COMMERCIAL S-PQFP-G64 Not Qualified e4 3 70 °C 260 30 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, TQFP-64 compliant EAR99 8542.39.00.01 QFP 64 Texas Instruments
SN74ACT2227DWR
Texas Instruments
$3.4619 No Yes Obsolete 64 bit 1 64X1 5 V 9 ns 16.67 ns OTHER FIFO 1 64 64 words SYNCHRONOUS 3-STATE YES SERIAL 400 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G28 Not Qualified e4 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 17.9 mm 7.5 mm TEXAS INSTRUMENTS INC ROHS COMPLIANT, PLASTIC, SOIC-28 compliant EAR99 8542.32.00.71 SOIC 28