Parametric results for: AM2813ADMB under FIFOs

Filter Your Search

1 - 10 of 74,782 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
SN74ALVC7804-40DL
Texas Instruments
$4.9471 Yes Yes Active 9.216 kbit 18 512X18 3.3 V 24 ns 25 MHz 40 ns OTHER FIFO 1 512 512 words SYNCHRONOUS 3-STATE YES PARALLEL 500 nA 3.6 V 3.3 V CMOS COMMERCIAL R-PDSO-G56 Not Qualified e4 1 70 °C 260 30 56 PLASTIC/EPOXY SSOP SSOP56,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 635 µm DUAL 2.79 mm 18.415 mm 7.5 mm SSOP 0.300 INCH, MO-118, SSOP-56 56 EAR99 8542.39.00.90 TUBE
package
IDT7201LA50SO
Integrated Device Technology Inc
$6.1749 No Obsolete 4.608 kbit 9 512X9 5 V 50 ns 15.38 MHz 65 ns OTHER FIFO RETRANSMIT 1 512 512 words ASYNCHRONOUS 3-STATE NO PARALLEL 500 µA 80 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified e0 3 70 °C 225 30 28 PLASTIC/EPOXY SOP SOP28,.5 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn85Pb15) GULL WING 1.27 mm DUAL 3.048 mm 18.3642 mm 8.763 mm SOIC SOIC-28 28 EAR99 8542.32.00.71
7201LA50SOG
Renesas Electronics Corporation
$8.7200 Active BI-DIRECTIONAL FIFO EAR99 8542.32.00.71
package
CY7C4231V-15JC
Cypress Semiconductor
$9.8568 Obsolete 18.432 kbit 9 2KX9 3.3 V 11 ns 66.7 MHz 15 ns OTHER FIFO 1 2000 2.048 k SYNCHRONOUS 3-STATE YES PARALLEL 6 mA 20 µA 3.6 V 3 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified e0 3 70 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm QFJ PLASTIC, LCC-32 32 EAR99 8542.32.00.71
7204L12JG8
Renesas Electronics Corporation
$19.0050 Yes Yes Active 36.864 kbit 9 4KX9 5 V 12 ns 50 MHz 20 ns BI-DIRECTIONAL FIFO 1 4000 4.096 k ASYNCHRONOUS 3-STATE NO PARALLEL 12 mA 120 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified e3 3 70 °C 260 30 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES Matte Tin (Sn) - annealed J BEND 1.27 mm QUAD 3.556 mm 13.9954 mm 11.4554 mm PLCC 32 EAR99 8542.32.00.71 TR PLG32
72V211L10PFG
Renesas Electronics Corporation
$23.5300 Yes Yes Obsolete 4.608 kbit 9 512X9 3.3 V 6.5 ns 100 MHz 10 ns OTHER FIFO 1 512 512 words SYNCHRONOUS YES PARALLEL 5 mA 20 µA 3.6 V 3 V CMOS COMMERCIAL S-PQFP-G32 Not Qualified e3 3 70 °C 260 30 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE YES Matte Tin (Sn) - annealed GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm TQFP 32 EAR99 8542.32.00.71 TRAY PRG32
7204L12TPG
Renesas Electronics Corporation
$27.8100 Yes Yes Obsolete 36.864 kbit 9 4KX9 5 V 12 ns 50 MHz 20 ns BI-DIRECTIONAL FIFO 1 4000 4.096 k ASYNCHRONOUS 3-STATE NO PARALLEL 12 mA 120 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T28 Not Qualified e3 1 70 °C 260 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO Matte Tin (Sn) - annealed THROUGH-HOLE DUAL PDIP 28 EAR99 8542.32.00.71 TRAY; TUBE PTG28
7201LA80DB
Renesas Electronics Corporation
$31.6300 No Obsolete 4.608 kbit 9 512X9 5 V 80 ns 10 MHz 100 ns BI-DIRECTIONAL FIFO RETRANSMIT 1 512 512 words ASYNCHRONOUS NO PARALLEL 900 µA 100 µA 5.5 V 4.5 V CMOS MILITARY R-GDIP-T28 Not Qualified e0 1 125 °C -55 °C 240 MIL-STD-883 Class B 28 CERAMIC, GLASS-SEALED DIP DIP28,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn63Pb37) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 37.211 mm 15.24 mm CDIP 0.600 INCH, CERAMIC, DIP-28 28 EAR99 8542.32.00.71 TUBE CD28
7205L15JGI
Renesas Electronics Corporation
$32.0908 Yes Yes Active 73.728 kbit 9 8KX9 5 V 15 ns 40 MHz 25 ns OTHER FIFO 1 8000 8.192 k ASYNCHRONOUS 3-STATE NO PARALLEL 12 mA 120 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PQCC-J32 Not Qualified e3 3 85 °C -40 °C 260 30 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES Matte Tin (Sn) - annealed J BEND 1.27 mm QUAD 3.556 mm 13.9954 mm 11.4554 mm PLCC 32 EAR99 8542.32.00.71 TRAY; TUBE PLG32
72V245L15PFG
Renesas Electronics Corporation
$35.5900 Yes Obsolete 73.728 kbit 18 4KX18 3.3 V 10 ns 66.7 MHz 15 ns OTHER FIFO 1 4000 4.096 k SYNCHRONOUS YES PARALLEL 5 mA 30 µA 3.6 V 3 V CMOS COMMERCIAL S-PQFP-G64 Not Qualified e3 3 70 °C 260 30 64 PLASTIC/EPOXY LQFP QFP64,.66SQ,32 SQUARE FLATPACK, LOW PROFILE YES Matte Tin (Sn) - annealed GULL WING 800 µm QUAD 1.6 mm 14 mm 14 mm EAR99 8542.32.00.71