Filter Your Search
31 - 40 of 39,638 results
|
S29GL064N90TFI070
Spansion
|
$1.1900 | Yes | Yes | Transferred | 67.1089 Mbit | 16 | 32K | 4MX16 | 3 V | 90 ns | FLASH | YES | YES | YES | 1 | 128 | 4000000 | 4.1943 M | ASYNCHRONOUS | 8 words | PARALLEL | 3 V | YES | 5 µA | 50 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | TSOP1 | LEAD FREE, MO-142EC, TSOP-48 | 48 | compliant | 3A991.B.1.A | 8542.32.00.51 | Spansion | ||||||||||||
|
S29GL032N90TFI040
Spansion
|
$1.3768 | Yes | Yes | Transferred | 33.5544 Mbit | 16 | 8K,64K | 2MX16 | 3 V | 90 ns | FLASH | 8 | BOTTOM | YES | YES | YES | 1 | 8,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | 8/16 words | PARALLEL | 3 V | YES | 5 µA | 50 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | TSOP1 | LEAD FREE, MO-142EC, TSOP-48 | 48 | compliant | 3A991.B.1.A | 8542.32.00.51 | Spansion | ||||||||||
|
S25FL127SABNFI101
Spansion
|
$1.4100 | Yes | Transferred | 134.2177 Mbit | 8 | 16MX8 | 3 V | 108 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 3 V | SPI | 100 µA | 63 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 800 µm | 6 mm | 5 mm | SPANSION INC | WSON-8 | compliant | 3A991.B.1.A | 8542.32.00.51 | Spansion | ||||||||||||||||||||||||
|
S34ML01G200TFI000
Spansion
|
$1.4400 | Yes | Transferred | 1.0737 Gbit | 8 | 128K | 128MX8 | 3.3 V | 25 ns | FLASH | YES | NO | NO | 10 | 1 | 1K | 128000000 | 134.2177 M | ASYNCHRONOUS | 2K words | PARALLEL | 3.3 V | YES | 50 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | 25 ns | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | TSOP1-48 | compliant | 3A991.B.1.A | 8542.32.00.51 | Spansion | ||||||||||||||||||
|
S25FL128SAGBHI210
Spansion
|
$1.4492 | Yes | Transferred | 134.2177 Mbit | 8 | 16MX8 | 3 V | 133 MHz | FLASH | ALSO CONFIGURABLE AS 128M X 1 | 2 | 20 | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 100 µA | 100 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | 500 ms | HARDWARE/SOFTWARE | R-PBGA-B24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TBGA | BGA24,5X5,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 8 mm | 6 mm | SPANSION INC | BGA | FBGA-24 | 24 | compliant | 3A991.B.1.A | 8542.32.00.51 | |||||||||||||||||||
|
S25FL128SAGMFI011
Spansion
|
$1.4500 | Yes | Transferred | 134.2177 Mbit | 8 | 16MX8 | 3 V | 133 MHz | FLASH | IT ALSO CONFIGURED AS 256M X 1 | 2 | 20 | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 100 µA | 100 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | 500 ms | HARDWARE/SOFTWARE | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | SPANSION INC | SOIC | SOIC-16 | 16 | compliant | 3A991.B.1.A | 8542.32.00.51 | Spansion | ||||||||||||||||||
|
S25FL128P0XNFI001
Spansion
|
$1.4800 | Yes | Yes | Transferred | 134.2177 Mbit | 8 | 16MX8 | 3 V | 104 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 3 V | SPI | 20 µA | 26 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-XDSO-N8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | UNSPECIFIED | VSON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 1.27 mm | DUAL | 850 µm | 8 mm | 6 mm | SPANSION INC | SON | 6 X 8 MM, LEAD FREE, PLASTIC, WSON-8 | 8 | compliant | 3A991.B.1.A | 8542.32.00.51 | Spansion | ||||||||||||||||
|
S25FL128P0XMFI011
Spansion
|
$1.5518 | Yes | Yes | Transferred | 134.2177 Mbit | 8 | 16MX8 | 3 V | 104 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 3 V | SPI | 20 µA | 26 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | SPANSION INC | SOIC | 0.300 INCH, LEAD FREE, PLASTIC, MS-013AA, SOP-16 | 16 | compliant | 3A991.B.1.A | 8542.32.00.51 | |||||||||||||||||
|
S29GL256P10TFI010
Spansion
|
$1.5677 | Yes | Yes | Transferred | 268.4355 Mbit | 16 | 128K | 16MX16 | 3 V | 100 ns | FLASH | 8 | YES | YES | YES | 1 | 256 | 16000000 | 16.7772 M | ASYNCHRONOUS | 3-STATE | 8/16 words | PARALLEL | 3 V | YES | 5 µA | 110 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G56 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 56 | PLASTIC/EPOXY | HTSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | SPANSION INC | TSOP1 | 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 | 56 | compliant | 3A991.B.1.A | 8542.32.00.51 | Spansion | ||||||||||
|
S29GL128S90TFI020
Spansion
|
$1.5900 | Yes | Transferred | 134.2177 Mbit | 8 | 64K | 16MX8 | 3 V | 90 ns | FLASH | YES | YES | YES | 1 | 128 | 16000000 | 16.7772 M | ASYNCHRONOUS | 16 words | PARALLEL | 2.7 V | YES | 100 µA | 80 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | SPANSION INC | TSOP1 | LEAD FREE, PACKAGE | 56 | compliant | 3A991.B.1.A | 8542.32.00.51 | Spansion |