Parametric results for: S34ML01G200TFV003 under Flash Memories

Filter Your Search

41 - 50 of 312,420 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AT25DN512C-SSHF-T
Adesto Technologies Corporation
$0.3600 Yes Transferred 524.288 kbit 8 64KX8 3 V 104 MHz FLASH 20 100000 Write/Erase Cycles 1 64000 65.536 k SYNCHRONOUS 3-STATE SERIAL 3 V DSPI 15 µA 18 µA 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 e4 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm ADESTO TECHNOLOGIES CORP SOIC-8 compliant EAR99 8542.32.00.51 Adesto Technologies
W25Q80DLSVIG
Winbond Electronics Corp
$0.3623 Yes Yes Active 8.3886 Mbit 8 1MX8 3 V 80 MHz FLASH 1 1000000 1.0486 M SYNCHRONOUS 3-STATE SERIAL 3 V 3.6 V 2.3 V CMOS INDUSTRIAL R-PDSO-G8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY VSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES GULL WING 1.27 mm DUAL 900 µm 4.9 mm 3.9 mm WINBOND ELECTRONICS CORP VSOP, compliant EAR99 8542.32.00.51
W25Q80DLSNIG
Winbond Electronics Corp
$0.3623 Yes Yes Active 8.3886 Mbit 8 1MX8 3 V 80 MHz FLASH 1 1000000 1.0486 M SYNCHRONOUS 3-STATE SERIAL 3 V 3.6 V 2.3 V CMOS INDUSTRIAL R-PDSO-G8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.85 mm 3.9 mm WINBOND ELECTRONICS CORP SOIC-8 compliant EAR99 8542.32.00.51 Winbond
W25X40CLSVIG
Winbond Electronics Corp
$0.3678 Yes Active 4.1943 Mbit 8 512KX8 3 V 104 MHz FLASH IT ALSO OPERATES AT 2.3 V AT 80 MHZ 20 100000 Write/Erase Cycles 1 512000 524.288 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 5 µA 15 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY VSOP TSOP8,.25 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES GULL WING 1.27 mm DUAL 1 mm 4.9 mm 3.9 mm WINBOND ELECTRONICS CORP 0.150 INCH, GREEN, PLASTIC, VSOP-8 compliant EAR99 8542.32.00.51 Winbond SOIC 8
MX25L512EMI-10G
Macronix International Co Ltd
$0.3695 Yes Not Recommended 524.288 kbit 8 64KX8 3 V 104 MHz FLASH 1 20 100000 Write/Erase Cycles 1 64000 65.536 k SYNCHRONOUS 3-STATE SERIAL 2.7 V SPI 10 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MACRONIX INTERNATIONAL CO LTD SOP-8 compliant EAR99 8542.32.00.51 SOIC 8
AT25SF041B-SSHD-T
Renesas Electronics Corporation
$0.3704 Yes Active 4.1943 Mbit 8 512KX8 3 V 108 MHz FLASH 20 100000 Write/Erase Cycles 1 512000 524.288 k SYNCHRONOUS 3-STATE SERIAL 3 V QSPI 30 µA 18.5 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 e4 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm RENESAS ELECTRONICS CORP compliant Renesas Electronics
SST26VF040A-104I/SN
Microchip Technology Inc
$0.3713 Yes Active 4.1943 Mbit 1 4MX1 3 V 104 MHz FLASH 100 100000 Write/Erase Cycles 1 1 4000000 4.1943 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 20 µA 25 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 e3 85 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC compliant 3A991.B.1.A 8542.31.00.01 Microchip
W25Q80DVSVIG
Winbond Electronics Corp
$0.3727 Yes Active 8.3886 Mbit 8 1MX8 3 V 104 MHz FLASH 20 100000 Write/Erase Cycles 1 1000000 1.0486 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 60 µA 25 µA 3.6 V 2.7 V CMOS NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY VSOP TSOP8,.25 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES GULL WING 1.27 mm DUAL 900 µm 4.9 mm 3.9 mm WINBOND ELECTRONICS CORP VSOP, TSOP8,.25 compliant EAR99 8542.32.00.51 Winbond
W25Q80JVSVIQ
Winbond Electronics Corp
$0.3729 Obsolete 8.3886 Mbit 8 1MX8 3 V 133 MHz FLASH 1 1000000 1.0486 M SYNCHRONOUS 3-STATE SERIAL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY VSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES GULL WING 1.27 mm DUAL 900 µm 4.9 mm 3.9 mm WINBOND ELECTRONICS CORP VSOP, unknown EAR99 8542.32.00.51
W25Q80DVSNIG
Winbond Electronics Corp
$0.3730 Yes Active 8.3886 Mbit 8 1MX8 3 V 104 MHz FLASH 20 100000 Write/Erase Cycles 1 1000000 1.0486 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 60 µA 25 µA 3.6 V 2.7 V CMOS NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN GULL WING 1.27 mm DUAL 1.75 mm 4.85 mm 3.9 mm WINBOND ELECTRONICS CORP SOIC-8 compliant EAR99 8542.32.00.51 Winbond