Filter Your Search
1 - 10 of 328,215 results
|
|
GD25D10BOIGR
GigaDevice Semiconductor (Beijing) Inc
|
$0.0894 | Contact Manufacturer | 1.0486 Mbit | 8 | 128KX8 | 3 V | 80 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | DSPI | 5 µA | 18 µA | 3.6 V | 2.7 V | CMOS | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 2.96 mm | TSSOP-8 | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||
|
SST39VF402C-70-4C-EKE
Microchip Technology Inc
|
$0.1036 | Yes | Active | 4.1943 Mbit | 16 | 8K,4K,16K,32K | 256KX16 | 3 V | 70 ns | FLASH | TOP BOOT BLOCK | TOP | YES | YES | YES | 100 | 100000 Write/Erase Cycles | 1 | 1 | 1,2,1,7 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | YES | 20 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP-48 | 3A991.B.1.A | 8542.32.00.51 | TSOP1 | 48 | TSOP-48 | ||||||||||
|
SST39VF401C-70-4C-EKE
Microchip Technology Inc
|
$0.1036 | Yes | Active | 4.1943 Mbit | 16 | 8K,4K,16K,32K | 256KX16 | 3 V | 70 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | YES | YES | YES | 100 | 100000 Write/Erase Cycles | 1 | 1 | 1,2,1,7 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | YES | 20 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP-48 | EAR99 | 8542.32.00.51 | TSOP1 | 48 | TSOP-48 | ||||||||||
|
AT25DF041A-SSH-T
Adesto Technologies Corporation
|
$0.1529 | Yes | Obsolete | 524.288 kbit | 8 | 512KX8 | 3 V | 70 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 20 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | SOIC-8 | EAR99 | 8542.32.00.51 | SOIC | 8 | |||||||||||||||||||
|
|
AT25DN256-XMHF-B
Renesas Electronics Corporation
|
$0.1762 | Yes | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 3 V | 104 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | DSPI | 15 µA | 18 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | EAR99 | 8542.32.00.51 | TSSOP | ||||||||||||||||||||||||
|
IS25LP016D-JBLE
Integrated Silicon Solution Inc
|
$0.1765 | Yes | Yes | Active | 16.7772 Mbit | 8 | 2MX8 | 3 V | 133 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | QSPI | 20 µA | 25 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | S-PDSO-G8 | e3 | 1 | 105 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | SQUARE | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.28 mm | 5.28 mm | SOIC-8 | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
|
MX25V5126FM1I/TR
Macronix International Co Ltd
|
$0.1920 | Yes | Active | FLASH | 2.7 V | e3 | NOT SPECIFIED | NOT SPECIFIED | Tin (Sn) | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
SST26VF016B-104V/SM
Microchip Technology Inc
|
$0.1950 | Yes | Active | 16.7772 Mbit | 1 | 16MX1 | 3 V | 104 MHz | FLASH | 100 | 100000 Write/Erase Cycles | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 25 µA | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | e3 | 1 | 105 °C | -40 °C | 260 | AEC-Q100 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.26 mm | 5.25 mm | 3A991.B.1.A | 8542.32.00.51 | 8 | SOIJ-8 | ||||||||||||||||||
|
IS25LP032D-JBLE
Integrated Silicon Solution Inc
|
$0.2054 | Yes | Yes | Active | 33.5544 Mbit | 8 | 4MX8 | 3 V | 133 MHz | FLASH | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | S-PDSO-G8 | e3 | 105 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | SOP | SQUARE | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.28 mm | 5.28 mm | SOIC-8 | EAR99 | 8542.32.00.51 | 2017-01-06 | |||||||||||||||||||||||||||
|
|
MX25V1006FM1I
Macronix International Co Ltd
|
$0.2216 | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 2.5 V | 104 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 128000000 | 131.072 k | SYNCHRONOUS | 3-STATE | SERIAL | 2.5 V | DSPI | 10 µA | 6 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | SOP-8 | EAR99 | 8542.32.00.51 |