Parametric results for: ACTF552B under Flash Memories

Filter Your Search

1 - 10 of 409 results

All Filters
|
-
-
-
-
-
-
Manufacturer Part Number: actf5
Select parts from the table below to compare.
Compare
Compare
ACT-F512K8N-120F6Q
Cobham Advanced Electronic Solutions
Check for Price Transferred 4.1943 Mbit 8 64K 512KX8 5 V 120 ns FLASH YES YES 100000 Write/Erase Cycles 8 512000 524.288 k PARALLEL 1.6 mA 60 µA CMOS MILITARY YES NOR TYPE R-XDFP-F32 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 32 CERAMIC DFP FL32,.4 RECTANGULAR FLATPACK YES FLAT 1.27 mm DUAL 3A001.a.2.c 8542.32.00.51
ACT-F512K8N-090F7C
Cobham PLC
Check for Price Obsolete 4.1943 Mbit 8 64K 512KX8 5 V 90 ns FLASH YES YES 100000 Write/Erase Cycles 8 512000 524.288 k PARALLEL 1.6 mA 60 µA CMOS COMMERCIAL YES NOR TYPE R-XDSO-G32 Not Qualified 70 °C 32 CERAMIC SOP SOP32,.5 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL EAR99 8542.32.00.51 SM-32
ACT-F512K32N-150F5C
Cobham Advanced Electronic Solutions
Check for Price Transferred 16.7772 Mbit 32 16K 512KX32 5 V 150 ns FLASH MODULE YES 32 512000 524.288 k PARALLEL 6.5 mA 240 µA HYBRID COMMERCIAL YES NOR TYPE S-XQFP-G68 Not Qualified 70 °C 68 CERAMIC QFP QFP68,.99SQ,50 SQUARE FLATPACK YES GULL WING 1.27 mm QUAD EAR99 8542.32.00.51
ACT-F512K8N-090F6I
Cobham PLC
Check for Price Obsolete 4.1943 Mbit 8 64K 512KX8 5 V 90 ns FLASH YES YES 100000 Write/Erase Cycles 8 512000 524.288 k PARALLEL 1.6 mA 60 µA CMOS INDUSTRIAL YES NOR TYPE R-XDFP-F32 Not Qualified 85 °C -40 °C 32 CERAMIC DFP FL32,.4 RECTANGULAR FLATPACK YES FLAT 1.27 mm DUAL EAR99 8542.32.00.51 FP-32
ACT-F512K32N-060P7Q
Cobham Advanced Electronic Solutions
Check for Price Transferred 16.7772 Mbit 32 16K 512KX32 5 V 60 ns FLASH MODULE YES 32 512000 524.288 k PARALLEL 6.5 mA 240 µA HYBRID MILITARY YES NOR TYPE S-XPGA-P66 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 66 CERAMIC PGA PGA66,11X11 SQUARE GRID ARRAY NO PIN/PEG 2.54 mm PERPENDICULAR 3A001.a.2.c 8542.32.00.51
ACT-F512K32N-070F5C
Cobham Advanced Electronic Solutions
Check for Price Transferred 16.7772 Mbit 32 16K 512KX32 5 V 70 ns FLASH MODULE YES 32 512000 524.288 k PARALLEL 6.5 mA 240 µA HYBRID COMMERCIAL YES NOR TYPE S-XQFP-G68 Not Qualified 70 °C 68 CERAMIC QFP QFP68,.99SQ,50 SQUARE FLATPACK YES GULL WING 1.27 mm QUAD EAR99 8542.32.00.51
ACT-F512K8N-150F7C
Cobham Advanced Electronic Solutions
Check for Price Transferred 4.1943 Mbit 8 64K 512KX8 5 V 150 ns FLASH YES YES 100000 Write/Erase Cycles 8 512000 524.288 k PARALLEL 1.6 mA 60 µA CMOS COMMERCIAL YES NOR TYPE R-XDSO-G32 Not Qualified 70 °C 32 CERAMIC SOP SOP32,.5 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL EAR99 8542.32.00.51
ACT-F512K32N-150P7I
Cobham Semiconductor Solutions
Check for Price Transferred EAR99 8542.32.00.71
ACT-F512K8N-070F6C
Cobham PLC
Check for Price Obsolete 4.1943 Mbit 8 64K 512KX8 5 V 70 ns FLASH YES YES 100000 Write/Erase Cycles 8 512000 524.288 k PARALLEL 1.6 mA 60 µA CMOS COMMERCIAL YES NOR TYPE R-XDFP-F32 Not Qualified 70 °C 32 CERAMIC DFP FL32,.4 RECTANGULAR FLATPACK YES FLAT 1.27 mm DUAL EAR99 8542.32.00.51 FP-32
ACT-F512K32N-060P7T
Cobham Semiconductor Solutions
Check for Price Transferred EAR99 8542.32.00.71