Parametric results for: M28W320FSB under Flash Memories

Filter Your Search

1 - 10 of 43 results

|
-
-
-
-
Manufacturer Part Number: m28w320fsb Sorted By: Organization
Select parts from the table below to compare.
Compare
Compare
M28W320FSB10ZA6T
STMicroelectronics
Check for Price No Obsolete 33.5544 Mbit 16 4K,32K 2MX16 100 ns FLASH BOTTOM YES YES NO 8,63 2000000 2.0972 M PARALLEL 5 µA 20 µA CMOS INDUSTRIAL NO NOR TYPE S-PBGA-B64 Not Qualified e0 85 °C -40 °C 64 PLASTIC/EPOXY BGA BGA64,8X8,40 SQUARE GRID ARRAY YES Tin/Lead (Sn/Pb) BALL 1 mm BOTTOM STMICROELECTRONICS not_compliant EAR99 8542.32.00.51
M28W320FSB70ZB1E
Numonyx Memory Solutions
Check for Price Obsolete 33.5544 Mbit 16 2MX16 3 V 70 ns FLASH BOTTOM BOOT BLOCK BOTTOM 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS COMMERCIAL NOR TYPE R-PBGA-B47 Not Qualified e1 70 °C 260 40 47 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 750 µm BOTTOM 1.2 mm 6.39 mm 6.37 mm NUMONYX unknown EAR99 8542.32.00.51 BGA 6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-47 47
M28W320FSB70ZB1
STMicroelectronics
Check for Price No Transferred 33.5544 Mbit 16 4K,32K 2MX16 3 V 70 ns FLASH BOTTOM BOOT BLOCK BOTTOM YES YES NO 1 8,63 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V 50 µA 20 µA 3.6 V 2.7 V CMOS COMMERCIAL NO NOR TYPE R-PBGA-B47 Not Qualified e0 70 °C 47 PLASTIC/EPOXY TFBGA BGA47,6X8,30 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN LEAD BALL 750 µm BOTTOM 1.2 mm 6.39 mm 6.37 mm STMICROELECTRONICS not_compliant EAR99 8542.32.00.51 BGA 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-47 47
M28W320FSB70ZB6E
STMicroelectronics
Check for Price Yes Transferred 33.5544 Mbit 16 4K,32K 2MX16 3 V 70 ns FLASH BOTTOM BOOT BLOCK BOTTOM YES YES NO 1 8,63 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V 5 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NO NOR TYPE R-PBGA-B47 Not Qualified e1 85 °C -40 °C 47 PLASTIC/EPOXY TFBGA BGA47,6X8,30 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 750 µm BOTTOM 1.2 mm 6.39 mm 6.37 mm STMICROELECTRONICS unknown EAR99 8542.32.00.51 BGA 6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-47 47 STMicroelectronics
M28W320FSB85ZA6E
STMicroelectronics
Check for Price Yes Obsolete 33.5544 Mbit 16 4K,32K 2MX16 85 ns FLASH BOTTOM YES YES NO 8,63 2000000 2.0972 M PARALLEL 5 µA 20 µA CMOS INDUSTRIAL NO NOR TYPE S-PBGA-B64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY BGA BGA64,8X8,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM STMICROELECTRONICS unknown EAR99 8542.32.00.51
M28W320FSB85ZA6T
STMicroelectronics
Check for Price No Obsolete 33.5544 Mbit 16 4K,32K 2MX16 85 ns FLASH BOTTOM YES YES NO 8,63 2000000 2.0972 M PARALLEL 5 µA 20 µA CMOS INDUSTRIAL NO NOR TYPE S-PBGA-B64 Not Qualified e0 85 °C -40 °C 64 PLASTIC/EPOXY BGA BGA64,8X8,40 SQUARE GRID ARRAY YES Tin/Lead (Sn/Pb) BALL 1 mm BOTTOM STMICROELECTRONICS not_compliant EAR99 8542.32.00.51
M28W320FSB10ZA6F
STMicroelectronics
Check for Price Yes Obsolete 33.5544 Mbit 16 4K,32K 2MX16 100 ns FLASH BOTTOM YES YES NO 8,63 2000000 2.0972 M PARALLEL 5 µA 20 µA CMOS INDUSTRIAL NO NOR TYPE S-PBGA-B64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY BGA BGA64,8X8,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM STMICROELECTRONICS unknown EAR99 8542.32.00.51
M28W320FSB70ZA1T
STMicroelectronics
Check for Price No Transferred 33.5544 Mbit 16 4K,32K 2MX16 3 V 70 ns FLASH 100,000 PROGRAM/ERASE CYCLES; BOTTOM BOOT BLOCK BOTTOM YES YES NO 1 8,63 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V 50 µA 20 µA 3.6 V 2.7 V CMOS COMMERCIAL NO NOR TYPE R-PBGA-B64 Not Qualified e0 70 °C 64 PLASTIC/EPOXY TBGA BGA64,8X8,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.2 mm 13 mm 10 mm STMICROELECTRONICS not_compliant EAR99 8542.32.00.51 BGA 10 X 13 MM, 1 MM PITCH, TBGA-64 64
M28W320FSB70ZA1F
STMicroelectronics
Check for Price Yes Transferred 33.5544 Mbit 16 4K,32K 2MX16 3 V 70 ns FLASH 100,000 PROGRAM/ERASE CYCLES; BOTTOM BOOT BLOCK BOTTOM YES YES NO 1 8,63 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V 50 µA 20 µA 3.6 V 2.7 V CMOS COMMERCIAL NO NOR TYPE R-PBGA-B64 Not Qualified e1 70 °C 64 PLASTIC/EPOXY TBGA BGA64,8X8,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.2 mm 13 mm 10 mm STMICROELECTRONICS unknown EAR99 8542.32.00.51 BGA 10 X 13 MM, 1 MM PITCH, LEAD FREE, TBGA-64 64
M28W320FSB70ZB1T
Numonyx Memory Solutions
Check for Price Obsolete 33.5544 Mbit 16 2MX16 3 V 70 ns FLASH BOTTOM BOOT BLOCK BOTTOM 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS COMMERCIAL NOR TYPE R-PBGA-B47 Not Qualified e0 70 °C 240 30 47 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN LEAD BALL 750 µm BOTTOM 1.2 mm 6.39 mm 6.37 mm NUMONYX unknown EAR99 8542.32.00.51 BGA 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-47 47