Parametric results for: MX25L12835FMI-10G under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mx25l12835fmi10g Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
MX25L12835FMI-10G
Macronix International Co Ltd
$1.6849 Yes Not Recommended 134.2177 Mbit 4 32MX4 3 V 104 MHz FLASH IT ALSO CONFIGURED AS 128M X 1 2 20 100000 Write/Erase Cycles 1 32000000 33.5544 M SYNCHRONOUS SERIAL 3 V SPI 20 µA 25 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G16 Not Qualified e3 3 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.52 mm MACRONIX INTERNATIONAL CO LTD SOP-16 compliant EAR99 8542.32.00.51
MX25L12835FMI-10GTUBE
Macronix International Co Ltd
Check for Price Not Recommended 134.2177 Mbit 4 32MX4 3 V 104 MHz FLASH ALSO HAVING 1-BIT MEMORY WIDTH 2 1 32000000 33.5544 M SYNCHRONOUS SERIAL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G16 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.52 mm MACRONIX INTERNATIONAL CO LTD SOP, unknown EAR99 8542.32.00.51