Parametric results for: PC28F00AG18AF under Flash Memories

Filter Your Search

1 - 10 of 328,215 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
GD25D10BOIGR
GigaDevice Semiconductor (Beijing) Inc
$0.0894 Contact Manufacturer 1.0486 Mbit 8 128KX8 3 V 80 MHz FLASH 20 100000 Write/Erase Cycles 1 128000 131.072 k SYNCHRONOUS 3-STATE SERIAL 3 V DSPI 5 µA 18 µA 3.6 V 2.7 V CMOS NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.2 mm 4.4 mm 2.96 mm TSSOP-8 EAR99 8542.32.00.51
package
SST39VF401C-70-4C-EKE
Microchip Technology Inc
$0.1036 Yes Active 4.1943 Mbit 16 8K,4K,16K,32K 256KX16 3 V 70 ns FLASH BOTTOM BOOT BLOCK BOTTOM YES YES YES 100 100000 Write/Erase Cycles 1 1 1,2,1,7 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 3 V YES 20 µA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G48 Not Qualified e3 3 70 °C 260 40 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP-48 EAR99 8542.32.00.51 TSOP1 48 TSOP-48
package
SST39VF402C-70-4C-EKE
Microchip Technology Inc
$0.1036 Yes Active 4.1943 Mbit 16 8K,4K,16K,32K 256KX16 3 V 70 ns FLASH TOP BOOT BLOCK TOP YES YES YES 100 100000 Write/Erase Cycles 1 1 1,2,1,7 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 3 V YES 20 µA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G48 Not Qualified e3 3 70 °C 260 40 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP-48 3A991.B.1.A 8542.32.00.51 TSOP1 48 TSOP-48
package
AT25DF041A-SSH-T
Adesto Technologies Corporation
$0.1529 Yes Obsolete 524.288 kbit 8 512KX8 3 V 70 MHz FLASH 20 100000 Write/Erase Cycles 1 512000 524.288 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 20 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm SOIC-8 EAR99 8542.32.00.51 SOIC 8
AT25DN256-XMHF-B
Renesas Electronics Corporation
$0.1762 Yes Yes Obsolete 262.144 kbit 8 32KX8 3 V 104 MHz FLASH 20 100000 Write/Erase Cycles 1 32000 32.768 k SYNCHRONOUS 3-STATE SERIAL 3 V DSPI 15 µA 18 µA 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 1 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm EAR99 8542.32.00.51 TSSOP
package
IS25LP016D-JBLE
Integrated Silicon Solution Inc
$0.1864 Yes Yes Active 16.7772 Mbit 8 2MX8 3 V 133 MHz FLASH 20 100000 Write/Erase Cycles 1 2000000 2.0972 M SYNCHRONOUS 3-STATE SERIAL 3 V QSPI 20 µA 25 µA 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE S-PDSO-G8 e3 1 105 °C -40 °C 260 10 8 PLASTIC/EPOXY SOP SOP8,.3 SQUARE SMALL OUTLINE YES Tin (Sn) GULL WING 1.27 mm DUAL 2.16 mm 5.28 mm 5.28 mm SOIC-8 EAR99 8542.32.00.51
MX25V5126FM1I/TR
Macronix International Co Ltd
$0.1920 Yes Active FLASH 2.7 V e3 NOT SPECIFIED NOT SPECIFIED Tin (Sn) EAR99 8542.32.00.51
SST26VF016B-104V/SM
Microchip Technology Inc
$0.1950 Yes Active 16.7772 Mbit 1 16MX1 3 V 104 MHz FLASH 100 100000 Write/Erase Cycles 1 1 16000000 16.7772 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 25 µA 25 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 e3 1 105 °C -40 °C 260 AEC-Q100 40 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.03 mm 5.26 mm 5.25 mm 3A991.B.1.A 8542.32.00.51 8 SOIJ-8
package
IS25LP032D-JBLE
Integrated Silicon Solution Inc
$0.2125 Yes Yes Active 33.5544 Mbit 8 4MX8 3 V 133 MHz FLASH 1 1 4000000 4.1943 M SYNCHRONOUS 3-STATE SERIAL 3 V 3.6 V 2.3 V CMOS INDUSTRIAL S-PDSO-G8 e3 105 °C -40 °C 260 10 8 PLASTIC/EPOXY SOP SQUARE SMALL OUTLINE YES Tin (Sn) GULL WING 1.27 mm DUAL 2.16 mm 5.28 mm 5.28 mm SOIC-8 EAR99 8542.32.00.51 2017-01-06
MX25V1006FM1I
Macronix International Co Ltd
$0.2216 Yes Active 1.0486 Mbit 8 128KX8 2.5 V 104 MHz FLASH 20 100000 Write/Erase Cycles 1 128000000 131.072 k SYNCHRONOUS 3-STATE SERIAL 2.5 V DSPI 10 µA 6 µA 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 e3 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm SOP-8 EAR99 8542.32.00.51