Filter Your Search
1 - 1 of 1 results
|
|
PC28F00AG18AF
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 1.0737 Gbit | 16 | 128K | 64MX16 | 1.8 V | 96 ns | FLASH | NO | YES | NO | 1 | 512 | 64000000 | 67.1089 M | SYNCHRONOUS | 16 words | PARALLEL | 1.8 V | 185 µA | 55 µA | 2 V | 1.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 85 °C | -40 °C | AEC-Q100 | 64 | PLASTIC/EPOXY | TBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.2 mm | 10 mm | 8 mm | 8 X 10 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, TBGA-64 | EAR99 | 8542.32.00.51 |