Parametric results for: SST26VF064B-104I%2FSM under Flash Memories

Filter Your Search

1 - 10 of 312,420 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Technology%20desc
Select parts from the table below to compare.
Compare
Compare
MT25QL128ABA1ESE-0SIT
Micron Technology Inc
$3.8893 Yes Active 134.2177 Mbit 8 16MX8 3 V 133 MHz FLASH 20 100000 Write/Erase Cycles 1 16000000 16.7772 M SYNCHRONOUS 3-STATE SERIAL 3 V QSPI 130 µA 94 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE S-PDSO-G8 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.3 SQUARE SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.16 mm 5.285 mm 5.285 mm MICRON TECHNOLOGY INC SOP2-8 compliant 3A991.B.1.A 8542.32.00.51 Micron
MT25QL128ABA1EW7-0SIT
Micron Technology Inc
$3.4032 Yes Active 134.2177 Mbit 8 16MX8 3 V 133 MHz FLASH 20 100000 Write/Erase Cycles 1 16000000 16.7772 M SYNCHRONOUS 3-STATE SERIAL 3 V QSPI 130 µA 94 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 1.27 mm DUAL 800 µm 6 mm 5 mm MICRON TECHNOLOGY INC HVSON, compliant EAR99 8542.32.00.51 Micron
SST26VF032B-104I/SM
Microchip Technology Inc
$1.9811 Yes Active 33.5544 Mbit 8 4MX8 3 V 104 MHz EEPROM 100 100000 Write/Erase Cycles 1 1 4000000 4.1943 M SYNCHRONOUS SERIAL 3 V SPI 45 µA 30 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.03 mm 5.26 mm 5.25 mm MICROCHIP TECHNOLOGY INC SOP, SOP8,.3 compliant EAR99 8542.32.00.51 Microchip
MT25QL128ABA1EW9-0SIT
Micron Technology Inc
$3.8838 Yes Active 134.2177 Mbit 8 16MX8 3 V 133 MHz FLASH 100000 Write/Erase Cycles 1 16000000 16.7772 M SYNCHRONOUS SERIAL 3 V QSPI 35 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 1.27 mm DUAL 800 µm 8 mm 6 mm MICRON TECHNOLOGY INC WDFN-8 compliant 3A991.B.1.A 8542.32.00.51 Micron
N25Q256A13EF840E
Micron Technology Inc
$2.8179 Yes Yes Obsolete 268.4355 Mbit 8 32MX8 3 V 108 MHz FLASH 20 100000 Write/Erase Cycles 1 32000000 33.5544 M SYNCHRONOUS 3-STATE SERIAL QSPI 250 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HSON SOLCC8,.3 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES NO LEAD 1.27 mm DUAL 1 mm 8 mm 6 mm MICRON TECHNOLOGY INC HSON, SOLCC8,.3 compliant EAR99 8542.32.00.51 Micron DFN 8
EPCS4SI8N
Intel Corporation
Check for Price Yes Obsolete 4.1943 Mbit 8 512KX8 3.3 V 40 MHz CONFIGURATION MEMORY 100000 Write/Erase Cycles 1 512000 524.288 k SYNCHRONOUS 3-STATE SERIAL 50 µA 15 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e4 3 85 °C -40 °C 260 20 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING DUAL INTEL CORP compliant EAR99 8542.32.00.51 Intel
S29AL016J70TFI020
Infineon Technologies AG
$2.6043 Yes Active 16.7772 Mbit 16 16K,8K,32K,64K 1MX16 3 V 70 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM YES YES YES 1 1,2,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 30 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e3 3 85 °C -40 °C 260 NOT SPECIFIED 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm INFINEON TECHNOLOGIES AG compliant Infineon
EPCS16SI8N
Intel Corporation
Check for Price Yes Obsolete 16.7772 Mbit 8 2MX8 3.3 V 40 MHz CONFIGURATION MEMORY 100000 Write/Erase Cycles 1 2000000 2.0972 M SYNCHRONOUS 3-STATE SERIAL 50 µA 15 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e4 3 85 °C -40 °C 260 20 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING DUAL INTEL CORP compliant EAR99 8542.32.00.51 Intel
MT25QL128ABA8ESF-0SIT
Micron Technology Inc
$4.4416 Yes Active 134.2177 Mbit 8 16MX8 3 V 133 MHz FLASH 20 100000 Write/Erase Cycles 1 16000000 16.7772 M SYNCHRONOUS 3-STATE SERIAL 3 V QSPI 130 µA 94 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G16 e3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 SQUARE SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.16 mm 5.29 mm 5.29 mm MICRON TECHNOLOGY INC SOP2-16 compliant 3A991.B.1.A 8542.32.00.51 Micron
SST26VF032BT-104I/SM
Microchip Technology Inc
$2.3857 Yes Active 33.5544 Mbit 8 4MX8 3 V 104 MHz EEPROM 100 100000 Write/Erase Cycles 1 1 4000000 4.1943 M SYNCHRONOUS SERIAL 3 V SPI 45 µA 30 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.03 mm 5.26 mm 5.25 mm MICROCHIP TECHNOLOGY INC compliant 3A991.B.1.A 8542.32.00.51 Microchip