Filter Your Search
11 - 20 of 312,420 results
|
AT45DB321D-SU
Adesto Technologies Corporation
|
$1.4501 | Yes | Yes | Obsolete | 33.5544 Mbit | 1 | 32MX1 | 3 V | 66 MHz | FLASH | ORGANIZED AS 8192 PAGES OF 528 BYTES EACH | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | ADESTO TECHNOLOGIES CORP | SOIC | SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | Adesto Technologies | |||||||||||||||||||||||||
|
S29AL016J70TFI020
Cypress Semiconductor
|
$2.0541 | Yes | Transferred | 16.7772 Mbit | 16 | 16K,8K,32K,64K | 1MX16 | 3 V | 70 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | YES | YES | YES | 1 | 1,2,1,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
S29AL016J70TFI020
Spansion
|
$0.5810 | Yes | Yes | Transferred | 16.7772 Mbit | 16 | 16K,8K,32K,64K | 1MX16 | 3 V | 70 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | YES | YES | YES | 1 | 1,2,1,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | TSOP1 | LEAD FREE, MO-142DDD, TSOP-48 | 48 | compliant | EAR99 | 8542.32.00.51 | Spansion | |||||||||||
|
MT25QL256ABA1EW9-0SIT
Micron Technology Inc
|
$6.4767 | Yes | Active | 268.4355 Mbit | 8 | 32MX8 | 3 V | 133 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | QSPI | 130 µA | 94 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | e4 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.2 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 1.27 mm | DUAL | 800 µm | 8 mm | 6 mm | MICRON TECHNOLOGY INC | WDFN-8 | compliant | EAR99 | 8542.32.00.51 | Micron | |||||||||||||||||||||
|
SST26VF032B-104V/SM
Microchip Technology Inc
|
$1.8800 | Yes | Active | 33.5544 Mbit | 8 | 4MX8 | 3 V | 104 MHz | EEPROM | 100 | 100000 Write/Erase Cycles | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | SERIAL | 3 V | SPI | 45 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | e3 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.26 mm | 5.25 mm | MICROCHIP TECHNOLOGY INC | SOP, SOP8,.3 | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip | |||||||||||||||||||
|
W25Q128JVSIQ
Winbond Electronics Corp
|
$1.5472 | Yes | Yes | Active | 134.2177 Mbit | 8 | 16MX8 | 3.3 V | 133 MHz | FLASH | 4 | 20 | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | SERIAL | 3.3 V | SPI | 60 µA | 25 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | S-PDSO-G8 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | SQUARE | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.28 mm | 5.28 mm | WINBOND ELECTRONICS CORP | compliant | EAR99 | 8542.32.00.51 | Winbond | ||||||||||||||||||||
|
AT45DB642D-TU
Adesto Technologies Corporation
|
Check for Price | Yes | Yes | Obsolete | 67.1089 Mbit | 1 | 64MX1 | 3 V | 66 MHz | FLASH | ORGANIZED AS 8192 PAGES OF 1056 BYTES EACH | 20 | 100000 Write/Erase Cycles | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 25 µA | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | ADESTO TECHNOLOGIES CORP | TSOP1 | 8 X 13.40 MM, GREEN, PLASTIC, MO-183, TSOP1-28 | 28 | unknown | EAR99 | 8542.32.00.51 | Adesto Technologies | ||||||||||||||||||
|
AT45DB642D-TU
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 67.1089 Mbit | 1 | 64MX1 | 3 V | 66 MHz | FLASH | ORGANIZED AS 8192 PAGES OF 1056 BYTES EACH | 20 | 100000 Write/Erase Cycles | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 15 µA | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | ATMEL CORP | TSOP1 | 8 X 13.40 MM, GREEN, PLASTIC, MO-183, TSOP1-28 | 28 | unknown | EAR99 | 8542.32.00.51 | Microchip | ||||||||||||||||
|
W25Q64JVSSIQ
Winbond Electronics Corp
|
$0.9869 | Yes | Active | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 133 MHz | FLASH | 2.7V TO 3V @ 104MHZ | 1 | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | SERIAL | 3.3 V | SPI | 50 µA | 18 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | S-PDSO-G8 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | SQUARE | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.28 mm | 5.28 mm | WINBOND ELECTRONICS CORP | SOIC-8 | compliant | EAR99 | 8542.32.00.51 | Winbond | |||||||||||||||||||
|
EPCS64SI16N
Intel Corporation
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 40 MHz | CONFIGURATION MEMORY | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 100 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | DUAL | INTEL CORP | compliant | EAR99 | 8542.32.00.51 | Intel |