Parametric results for: SST26VF064BEUI-104I/SM under Flash Memories

Filter Your Search

31 - 40 of 312,420 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
MT28EW01GABA1HJS-0SIT
Micron Technology Inc
$13.5881 Yes Active 1.0737 Gbit 16 64MX16 3 V 95 ns FLASH 1 64000000 67.1089 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G56 e3 85 °C -40 °C 260 30 56 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm MICRON TECHNOLOGY INC TSOP-56 compliant EAR99 8542.32.00.51 Micron
MT25QU02GCBB8E12-0SIT
Micron Technology Inc
$25.1323 Yes Active 2.1475 Gbit 8 256MX8 1.8 V 166 MHz FLASH 100000 Write/Erase Cycles 1 256000000 268.4355 M SYNCHRONOUS 3-STATE SERIAL 1.8 V QSPI 2 V 1.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PBGA-B24 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY TBGA BGA24,5X5,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES BALL 1 mm BOTTOM 1.2 mm 8 mm 6 mm MICRON TECHNOLOGY INC TBGA-24 compliant EAR99 8542.32.00.51 Micron
MT25QL512ABB8ESF-0SIT
Micron Technology Inc
$8.2357 Yes Active 536.8709 Mbit 8 64MX8 3 V 133 MHz FLASH 20 100000 Write/Erase Cycles 1 64000000 67.1089 M SYNCHRONOUS 3-STATE SERIAL 3 V QSPI 130 µA 94 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G16 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.5 mm MICRON TECHNOLOGY INC SOP-16 compliant EAR99 8542.32.00.51 Micron
SST39VF3201C-70-4I-EKE
Microchip Technology Inc
$2.8947 Yes Yes Active 33.5544 Mbit 16 4K,32K 2MX16 3 V 70 ns FLASH BOTTOM BOOT-BLOCK BOTTOM YES YES YES 100 100000 Write/Erase Cycles 1 1 8,63 2000000 2.0972 M ASYNCHRONOUS 3-STATE PARALLEL 3 V YES 50 µA 45 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e3 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm MICROCHIP TECHNOLOGY INC 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 compliant 3A991.B.1.A 8542.32.00.51 Microchip TSOP1 48
AT45DB321E-SHF-T
Renesas Electronics Corporation
$3.1989 Yes Yes Active 33.5544 Mbit 1 32MX1 3 V 85 MHz FLASH 1 32000000 33.5544 M SYNCHRONOUS SERIAL 3 V 3.6 V 2.3 V CMOS INDUSTRIAL R-PDSO-G8 e4 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.16 mm 5.29 mm 5.24 mm RENESAS ELECTRONICS CORP compliant Renesas Electronics SOIC-W
M25P40-VMN6TPB
Micron Technology Inc
$0.5847 Yes Yes Obsolete 4.1943 Mbit 8 512KX8 2.7 V 50 MHz FLASH 20 100000 Write/Erase Cycles 1 512000 524.288 k SYNCHRONOUS SERIAL 3 V SPI 10 µA 15 µA 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e4 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICRON TECHNOLOGY INC compliant EAR99 8542.32.00.51 Micron SOIC 8
W25Q128FVSIG
Winbond Electronics Corp
$1.6373 Yes Yes Obsolete 134.2177 Mbit 1 128MX1 3 V 104 MHz FLASH 20 100000 Write/Erase Cycles 1 128000000 134.2177 M SYNCHRONOUS SERIAL 3 V SPI 20 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE S-PDSO-G8 Not Qualified e3 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.3 SQUARE SMALL OUTLINE YES TIN GULL WING 1.27 mm DUAL 2.16 mm 5.28 mm 5.28 mm WINBOND ELECTRONICS CORP SOIC-8 compliant EAR99 8542.32.00.51 Winbond SOIC 8
AT45DB161D-SU
Adesto Technologies Corporation
Check for Price Yes Obsolete 16.7772 Mbit 1 16MX1 3 V 66 MHz FLASH 1 16000000 16.7772 M SYNCHRONOUS SERIAL 2.7 V 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G8 e3 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.16 mm 5.29 mm 5.24 mm ADESTO TECHNOLOGIES CORP SOIC-8 compliant EAR99 8542.32.00.51 Adesto Technologies SOIC 8
AT45DB161D-SU
Atmel Corporation
Check for Price Yes Obsolete 16.7772 Mbit 1 16MX1 3 V 66 MHz FLASH ORGANIZED AS 4096 PAGES OF 528 BYTES EACH 20 100000 Write/Erase Cycles 1 16000000 16.7772 M SYNCHRONOUS SERIAL 2.7 V SPI 25 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.16 mm 5.29 mm 5.24 mm ATMEL CORP 0.209 INCH, GREEN, PLASTIC, EIAJ, SOIC-8 unknown EAR99 8542.32.00.51 Microchip SOIC 8
S25FL128SAGNFI001
Cypress Semiconductor
$4.0407 Yes Transferred 134.2177 Mbit 4 32MX4 3 V 133 MHz FLASH IT ALSO CONFIGURED AS 256M X 1 2 BOTTOM 20 100000 Write/Erase Cycles 1 32000000 33.5544 M SYNCHRONOUS SERIAL 3 V SPI 100 µA 100 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE 500 ms HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.3 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 1.27 mm DUAL 800 µm 8 mm 6 mm CYPRESS SEMICONDUCTOR CORP compliant 3A991.B.1.A 8542.32.00.51