Parametric results for: DS142 under Other Memory ICs

Filter Your Search

41 - 50 of 57,102 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ATSHA204A-MAHCZ-T
Atmel Corporation
$0.7051 Yes Transferred 5.312 kbit 8 664X8 3.3 V MEMORY CIRCUIT 1 664 664 words SYNCHRONOUS 5.5 V 2 V CMOS INDUSTRIAL R-PDSO-N8 e4 85 °C -40 °C 8 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm ATMEL CORP UDFN-8 compliant EAR99 8542.32.00.71 Microchip
AT88SC0404CA-TH
Atmel Corporation
$0.7067 Yes Transferred 4.096 kbit 8 512X8 CRYPTO MEMORY 10 100000 Write/Erase Cycles 1011CCCC 1 512 512 words SYNCHRONOUS SERIAL I2C 100 µA 5 µA 3.6 V 2.7 V CMOS SOFTWARE R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm ATMEL CORP TSSOP, TSSOP8,.25 compliant EAR99 8542.32.00.71 TSSOP 8
47L04-I/SN
Microchip Technology Inc
$0.7131 Yes Active 4.096 kbit 8 512X8 400 ns MEMORY CIRCUIT EEPROM+SRAM 1 1 512 512 words SYNCHRONOUS 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G8 e3 3 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.32.00.51 Microchip 2016-10-10
AT88SC0104CA-SH-T
Atmel Corporation
$0.7213 Transferred 1.024 kbit 1 1KX1 MEMORY CIRCUIT 1 1000 1.024 k SYNCHRONOUS 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ATMEL CORP SOP, unknown EAR99 8542.32.00.71 Microchip
47L04-I/ST
Microchip Technology Inc
$0.7216 Yes Active 4.096 kbit 8 512X8 400 ns MEMORY CIRCUIT EEPROM+SRAM 1 1 512 512 words SYNCHRONOUS 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G8 e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm MICROCHIP TECHNOLOGY INC TSSOP-8 compliant EAR99 8542.32.00.51 Microchip 2016-10-10
47C16-E/SN
Microchip Technology Inc
$0.7333 Yes Active 16.384 kbit 8 2KX8 5 V 400 ns MEMORY CIRCUIT EEPROM+SRAM 1 1 2000 2.048 k SYNCHRONOUS 5.5 V 4.5 V CMOS AUTOMOTIVE R-PDSO-G8 e3 3 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant EAR99 8542.32.00.71 Microchip 2016-10-10
AT88SC0204CA-SH-T
Atmel Corporation
$0.7398 Transferred 2.048 kbit 1 2KX1 MEMORY CIRCUIT 1 2000 2.048 k SYNCHRONOUS 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ATMEL CORP SOP, unknown EAR99 8542.32.00.71 Microchip
AT88SC0808CA-TH
Atmel Corporation
$0.7411 Yes Transferred 8.192 kbit 8 1KX8 MEMORY CIRCUIT 10 100000 Write/Erase Cycles 1011CCCC 1 1000 1.024 k SYNCHRONOUS SERIAL I2C 100 µA 5 µA 3.6 V 2.7 V CMOS INDUSTRIAL SOFTWARE R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm ATMEL CORP TSSOP, TSSOP8,.25 compliant EAR99 8542.32.00.71 Microchip TSSOP 8
ATSHA204-RBH-T
Atmel Corporation
$0.7446 Yes Obsolete 5.312 kbit 8 664X8 3.3 V MEMORY CIRCUIT 1 664 664 words SYNCHRONOUS 5.5 V 2 V CMOS INDUSTRIAL R-XBCC-B3 85 °C -40 °C 3 UNSPECIFIED BCC RECTANGULAR CHIP CARRIER YES BUTT 2 mm BOTTOM 550 µm 6.5 mm 2.5 mm ATMEL CORP PACKAGE-3 unknown EAR99 8542.32.00.71 Microchip
ATSHA204A-SSHDA-B
Atmel Corporation
$0.7469 Transferred 5.312 kbit 8 664X8 3.3 V MEMORY CIRCUIT 1 664 664 words SYNCHRONOUS 5.5 V 2 V CMOS INDUSTRIAL R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ATMEL CORP SOIC-8 compliant EAR99 8542.32.00.71 Microchip