Parametric results for: 25LS6 under Other Memory ICs

Filter Your Search

1 - 10 of 44,565 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
AT88SC018-SU-CN
Microchip Technology Inc
$0.2181 Yes Yes Not Recommended 4.096 kbit 1 4KX1 MEMORY CIRCUIT 1 4000 4.096 k SYNCHRONOUS 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm SOIC-8 8 SOIC-8 5A992.C 8523.52.00.90
ST25TA02KB-PC6H5
STMicroelectronics
$0.3145 Yes Active MEMORY CIRCUIT NOT SPECIFIED NOT SPECIFIED EAR99 8542.32.00.71
ST25TV02KC-TFH3
STMicroelectronics
$0.3289 Yes Active EAR99 8542.32.00.71
ST25TV02K-AD6H3
STMicroelectronics
$0.3557 Yes Not Recommended e4 1 260 Nickel/Palladium/Gold (Ni/Pd/Au) UDFN-5 EAR99 8542.32.00.71 2018-06-14
47C04-I/ST
Microchip Technology Inc
$0.4775 Yes Active 4.096 kbit 8 512X8 5 V 400 ns MEMORY CIRCUIT EEPROM+SRAM 1 1 512 512 words SYNCHRONOUS 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G8 e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm 8 TSSOP-8 EAR99 8542.32.00.51 2016-10-10
47L04-E/ST
Microchip Technology Inc
$0.4870 Yes Active 4.096 kbit 8 512X8 400 ns MEMORY CIRCUIT EEPROM+SRAM 1 1 512 512 words SYNCHRONOUS 3.6 V 2.7 V CMOS AUTOMOTIVE R-PDSO-G8 e3 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm 8 TSSOP-8 EAR99 8542.32.00.51 2016-10-10
47L16-E/P
Microchip Technology Inc
$0.5835 Yes Active 16.384 kbit 8 2KX8 400 ns MEMORY CIRCUIT EEPROM+SRAM 1 1 2000 2.048 k SYNCHRONOUS 3.6 V 2.7 V CMOS AUTOMOTIVE R-PDIP-T8 e3 125 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.334 mm 9.271 mm 7.62 mm DIP-8 8 PDIP-8 EAR99 8542.32.00.51 2016-10-10
47L04-E/SN
Microchip Technology Inc
$0.6159 Yes Active 4.096 kbit 8 512X8 400 ns MEMORY CIRCUIT EEPROM+SRAM 1 1 512 512 words SYNCHRONOUS 3.6 V 2.7 V CMOS AUTOMOTIVE R-PDSO-G8 e3 1 125 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm 8 SOIC-8 EAR99 8542.32.00.51 2016-10-10
47C04-E/SN
Microchip Technology Inc
$0.6159 Yes Active 4.096 kbit 8 512X8 5 V 400 ns MEMORY CIRCUIT EEPROM+SRAM 1 1 512 512 words SYNCHRONOUS 5.5 V 4.5 V CMOS AUTOMOTIVE R-PDSO-G8 e3 1 125 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm 8 SOIC-8 EAR99 8542.32.00.51 2016-10-10
package
AT88SC0204CA-SH
Microchip Technology Inc
$0.6257 Yes Yes Not Recommended CRYPTO MEMORY Not Qualified Nickel/Palladium/Gold (Ni/Pd/Au) 8 SOIC-8 5A992.C 8523.52.00.90