Parametric results for: 25LS6 under Other Memory ICs

Filter Your Search

1 - 7 of 7 results

All Filters
|
-
-
Manufacturer Part Number: 25ls6
Select parts from the table below to compare.
Compare
Compare
25LS670W
Raytheon Semiconductor
Check for Price Obsolete 5 V TTL MILITARY R-XDFP-F16 Not Qualified e0 125 °C -55 °C 16 CERAMIC DFP FL16,.3 RECTANGULAR FLATPACK YES Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL EAR99 8542.32.00.71
25LS670N
Raytheon Semiconductor
Check for Price Obsolete 5 V TTL COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL EAR99 8542.32.00.71 DIP-16
25LS670NA+1
Raytheon Semiconductor
Check for Price Obsolete 5 V TTL COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL EAR99 8542.32.00.71 DIP-16
25LS670J
Raytheon Semiconductor
Check for Price Obsolete 5 V TTL MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL EAR99 8542.32.00.71 DIP-16
25LS670NA+2
Raytheon Semiconductor
Check for Price Obsolete 5 V TTL COMMERCIAL R-PDIP-T16 e0 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL EAR99 8542.32.00.71 DIP-16
25LS670J/883B
Raytheon Semiconductor
Check for Price Obsolete 5 V TTL MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL EAR99 8542.32.00.71 DIP-16
25LS670W/883B
Raytheon Semiconductor
Check for Price Obsolete 5 V TTL MILITARY R-XDFP-F16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC DFP FL16,.3 RECTANGULAR FLATPACK YES Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL EAR99 8542.32.00.71