Filter Your Search
41 - 50 of 90 results
|
|
MB7144EC-W
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 70 ns | OTP ROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 190 µA | TTL | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP, DIP24,.6 | Unknown | EAR99 | 8542.32.00.71 | |||||||||||||
|
|
MB7132LM-SK
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 70 ns | OTP ROM | 1 | 2000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 60 µA | TTL | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP, DIP24,.3 | Unknown | EAR99 | 8542.32.00.71 | ||||||||||||||
|
|
MB7122ETV-W
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 45 ns | OTP ROM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 150 µA | TTL | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | QCCN, LCC20,.35SQ | Unknown | EAR99 | 8542.32.00.71 | |||||||||||||
|
|
MB7152YP
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 16.384 kbit | 4 | 4KX4 | 5 V | 35 ns | OTP ROM | 4000 | 4.096 k | 170 µA | TTL | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP, DIP20,.3 | Unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||
|
|
MB7116LZ
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 2.048 kbit | 4 | 512X4 | 5 V | 60 ns | OTP ROM | 1 | 512 | 512 words | ASYNCHRONOUS | PARALLEL | 50 µA | TTL | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP, DIP16,.3 | Unknown | EAR99 | 8542.32.00.71 | ||||||||||||||
|
|
M28C16-A30WNS6T
STMicroelectronics
|
Check for Price | No | No | Contact Manufacturer | 16.384 kbit | 8 | 2KX8 | 3/3.3 V | 300 ns | EEPROM | NO | YES | 2000 | 2.048 k | 32 words | PARALLEL | YES | 20 µA | 15 µA | CMOS | INDUSTRIAL | YES | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 550 µm | DUAL | TSSOP, TSSOP28,.53,22 | Compliant | |||||||
|
|
MB7121HC
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 80 ns | OTP ROM | 1 | 64000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 30 µA | TTL | COMMERCIAL | R-XDIP-T18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP, DIP18,.3 | Unknown | EAR99 | 8542.32.00.71 | ||||||||||||||
|
|
MB7134ECV-W
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 16.384 kbit | 4 | 4KX4 | 55 ns | OTP ROM | 4000 | 4.096 k | 170 µA | TTL | MILITARY | S-XQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | QCCN, LCC28,.45SQ | Unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||
|
|
MB7138HP
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 75 ns | OTP ROM | 1 | 1000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 120 µA | TTL | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP, DIP24,.6 | Unknown | EAR99 | 8542.32.00.71 | ||||||||||||||
|
|
27S181PC-G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | Unknown |