Parametric results for: AS8S512K3203 under SRAMs

Filter Your Search

21 - 30 of 540,897 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
IS66WV51216EBLL-70BLI-TR
Integrated Silicon Solution Inc
$0.6846 Yes Yes Active 8.3886 Mbit 16 512KX16 3 V 70 ns PSEUDO STATIC RAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 3.6 V 2.5 V CMOS INDUSTRIAL R-PBGA-B48 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1.2 mm 8 mm 6 mm INTEGRATED SILICON SOLUTION INC TFBGA, compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.
71V016SA15PHG8
Renesas Electronics Corporation
$0.6858 Yes Yes Active 1.0486 Mbit 16 64KX16 3.3 V 15 ns STANDARD SRAM COMMON 1 1 64000 65.536 k ASYNCHRONOUS 3-STATE YES PARALLEL 10 mA 3.15 V 130 µA 3.6 V 3.15 V CMOS R-PDSO-G44 e3 3 70 °C 260 30 44 PLASTIC/EPOXY TSOP2 TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm RENESAS ELECTRONICS CORP TSOP2-44 compliant NLR 8542320041 Renesas Electronics TSOP 44 PHG44 2020-06-25
71V016SA12PHG8
Renesas Electronics Corporation
$0.6858 Yes Yes Active 1.0486 Mbit 16 64KX16 3.3 V 12 ns STANDARD SRAM COMMON 1 1 64000 65.536 k ASYNCHRONOUS 3-STATE YES PARALLEL 10 mA 3.15 V 150 µA 3.6 V 3.15 V CMOS R-PDSO-G44 e3 3 70 °C 260 30 44 PLASTIC/EPOXY TSOP2 TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm RENESAS ELECTRONICS CORP TSOP2-44 compliant NLR 8542320041 Renesas Electronics TSOP 44 PHG44 2020-06-25
IS66WVE1M16EBLL-70BLI-TR
Integrated Silicon Solution Inc
$0.6878 Yes Yes Active 16.7772 Mbit 16 1MX16 70 ns PSEUDO STATIC RAM 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3.6 V 2.7 V CMOS INDUSTRIAL R-PBGA-B48 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1.2 mm 8 mm 6 mm INTEGRATED SILICON SOLUTION INC TFBGA-48 compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.
IS62WV5128EBLL-45TLI-TR
Integrated Silicon Solution Inc
$0.6878 Yes Yes Active 4.1943 Mbit 8 512KX8 3 V 45 ns STANDARD SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 3.6 V 2.2 V CMOS INDUSTRIAL R-PDSO-G32 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm INTEGRATED SILICON SOLUTION INC TSOP1, compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.
IS62WV25616EBLL-45BLI-TR
Integrated Silicon Solution Inc
$0.6878 Yes Yes Active 4.1943 Mbit 16 256KX16 3 V 45 ns STANDARD SRAM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3.6 V 2.2 V CMOS INDUSTRIAL R-PBGA-B48 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1.2 mm 8 mm 6 mm INTEGRATED SILICON SOLUTION INC TFBGA, compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.
IS62WV5128EBLL-45HLI-TR
Integrated Silicon Solution Inc
$0.6878 Yes Yes Active 4.1943 Mbit 8 512KX8 3 V 45 ns STANDARD SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 3.6 V 2.2 V CMOS INDUSTRIAL R-PDSO-G32 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 11.8 mm 8 mm INTEGRATED SILICON SOLUTION INC TSOP1, compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.
IS62WV5128EBLL-45BLI-TR
Integrated Silicon Solution Inc
$0.6878 Yes Yes Active 4.1943 Mbit 8 512KX8 3 V 45 ns STANDARD SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 3.6 V 2.2 V CMOS INDUSTRIAL R-PBGA-B36 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 36 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1.2 mm 8 mm 6 mm INTEGRATED SILICON SOLUTION INC TFBGA, compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.
IS62WV12816EALL-55BLI-TR
Integrated Silicon Solution Inc
$0.6878 Yes Active 2.0972 Mbit 16 128KX16 1.8 V 55 ns STANDARD SRAM COMMON 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL 16 µA 1.5 V 18 µA 2.2 V 1.65 V CMOS INDUSTRIAL R-PBGA-B48 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TFBGA BGA48,6X8,29 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1.2 mm 8 mm 6 mm INTEGRATED SILICON SOLUTION INC TFBGA, compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.
IS62WV2568BLL-55BLI-TR
Integrated Silicon Solution Inc
$0.6885 Yes Active 2.0972 Mbit 8 256KX8 55 ns STANDARD SRAM COMMON 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 10 µA 1 V 35 µA CMOS INDUSTRIAL R-PBGA-B36 Not Qualified 85 °C -40 °C 36 PLASTIC/EPOXY FBGA BGA36,6X8,30 RECTANGULAR GRID ARRAY, FINE PITCH YES BALL 750 µm BOTTOM INTEGRATED SILICON SOLUTION INC compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.