Filter Your Search
1 - 10 of 694 results
|
AS8S512K32Q1-17L/SPACE
Micross Components
|
Check for Price | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 5 V | 17 ns | SRAM MODULE | COMMON | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 2 V | 700 µA | CMOS | MILITARY | S-XPGA-P68 | Not Qualified | 125 °C | -55 °C | 38535V;38534K;883S | 68 | CERAMIC | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | MICROSS COMPONENTS | PGA, PGA68,11X11 | compliant | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||||||||
|
AS8S512K32P-15L/SPACE
Micross Components
|
Check for Price | No | No | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 5 V | 15 ns | SRAM MODULE | TTL COMPATIBLE INPUTS/OUTPUTS | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 2 V | 200 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CPGA-P66 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.5974 mm | 27.305 mm | 27.305 mm | MICROSS COMPONENTS | PGA, PGA68,11X11 | compliant | 3A001.A.2.C | 8542.32.00.41 | PGA | 66 | ||||||||
|
AS8S512K32AQ1-17/IT
Micross Components
|
Check for Price | Active | MICROSS COMPONENTS | , | compliant | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AS8S512K32BQFP-45/Q
Micross Components
|
Check for Price | Active | 16.7772 Mbit | 32 | 512KX32 | 5 V | 45 ns | SRAM MODULE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-F68 | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | YES | FLAT | 1.27 mm | QUAD | 5.1 mm | 39.625 mm | 39.625 mm | MICROSS COMPONENTS | QFF, | compliant | 3A001.A.2.C | 8542.32.00.41 | QFP | 68 | |||||||||||||||||||||
|
AS8S512K32PEC-20/IT
Micross Components
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 5 V | 20 ns | STANDARD SRAM | ALSO CONFIGURABLE AS 2M X 8 | 16 | COMMON | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 20 mA | 4.75 V | 300 µA | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2316 mm | 24.2316 mm | MICROSS COMPONENTS | 0.990 X 0.990 INCH, PLASTIC, MO-47AE, LCC-68 | unknown | 3A991.B.2.A | 8542.32.00.41 | LCC | 68 | ||||
|
AS8S512K32AQ-35/833C
Micross Components
|
Check for Price | Active | 16.7772 Mbit | 32 | 512KX32 | 5 V | 35 ns | SRAM MODULE | COMMON | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 190 mA | 4.5 V | 570 µA | 5.5 V | 4.5 V | CMOS | S-CQFP-G68 | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP68,.99SQ,50 | SQUARE | FLATPACK | YES | GULL WING | 1.27 mm | QUAD | 5.08 mm | 22.352 mm | 22.352 mm | MICROSS COMPONENTS | , | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||
|
AS8S512K32PEC-20/XT
Micross Components
|
Check for Price | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 5 V | 20 ns | STANDARD SRAM | ALSO CONFIGURABLE AS 2M X 8 | 16 | COMMON | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 20 mA | 4.75 V | 300 µA | 5.25 V | 4.75 V | CMOS | MILITARY | S-PQCC-J68 | Not Qualified | 125 °C | -55 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2316 mm | 24.2316 mm | MICROSS COMPONENTS | 0.990 X 0.990 INCH, PLASTIC, MO-47AE, LCC-68 | unknown | 3A001.A.2.C | 8542.32.00.41 | LCC | 68 | ||||||||||
|
5962-9461112HAA
Mercury Systems Inc
|
Check for Price | Contact Manufacturer | 16.7772 Mbit | 32 | 512KX32 | 5 V | 45 ns | SRAM MODULE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-G68 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38534 Class H | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 1.27 mm | QUAD | 5.1 mm | 22.35 mm | 22.35 mm | MERCURY SYSTEMS INC | QFP, | compliant | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||||||
|
AS8S512K32AQ-55L/Q
Micross Components
|
Check for Price | No | No | Active | 16.7772 Mbit | 32 | 512KX32 | 5 V | 55 ns | SRAM MODULE | TTL COMPATIBLE INPUTS/OUTPUTS | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-G68 | Not Qualified | e0 | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 1.27 mm | QUAD | 5.08 mm | 22.352 mm | 22.352 mm | MICROSS COMPONENTS | QFP, | compliant | 3A001.A.2.C | 8542.32.00.41 | QFP | 68 | |||||||||||||||
|
AS8S512K32P-25/CT
Micross Components
|
Check for Price | No | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 5 V | 25 ns | SRAM MODULE | COMMON | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 2 V | 600 µA | CMOS | COMMERCIAL | S-XPGA-P66 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 66 | CERAMIC | PGA | PGA66,11X11 | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | MICROSS COMPONENTS | PGA, PGA66,11X11 | compliant | 3A991.B.2.A | 8542.32.00.41 |