Filter Your Search
1 - 10 of 564,794 results
|
|
R1LV0216BSB-5SI#B1
Renesas Electronics Corporation
|
$0.2088 | Yes | Yes | Active | 2.0972 Mbit | 16 | 128KX16 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 10 µA | 2 V | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G44 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | TSOP(44) | TSOP2, TSOP44,.46,32 | 44 | PTSB0044GH | Compliant | 3A991.b.2.a | 8542.32.00.41 | ||||||||||
|
23K640-I/SN
Microchip Technology Inc
|
$0.2650 | Yes | Yes | Active | 65.536 kbit | 8 | 8KX8 | 3 V | 20 MHz | STANDARD SRAM | SEPARATE | 1 | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | NO | SERIAL | 4 µA | 2.7 V | 10 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | SOIC | SOP, SOP8,.23 | 8 | SOIC-8 | Compliant | EAR99 | 8542.32.00.51 | |||||
|
N25S830HAS22I
onsemi
|
$0.5894 | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 3 V | 20 MHz | STANDARD SRAM | SEPARATE | 1 | 1, (3 LINE) | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | SERIAL | 4 µA | 2.7 V | 10 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.91 mm | SOIC-8 Narrow Body | SOP, SOP8,.25 | 8 | 751AZ | Compliant | EAR99 | 8542.32.00.41 | ||||||
|
|
23LC512-I/SN
Microchip Technology Inc
|
$0.5906 | Yes | Active | 524.288 kbit | 8 | 64KX8 | 5 V | 20 MHz | STANDARD SRAM | SEPARATE | 1 | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | NO | SERIAL | 10 µA | 2.5 V | 10 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | 8 | SOIC-8 | Compliant | EAR99 | 8542.32.00.51 | |||||||
|
AS7C1026B-10TCN
Alliance Memory Inc
|
$0.6565 | Yes | Yes | Active | 1.0486 Mbit | 16 | 64KX16 | 5 V | 10 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS; LOW POWER STANDBY | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 110 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e3/e6 | 3 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.415 mm | 10.16 mm | TSOP2 | TSOP2, TSOP44,.46,32 | 44 | Compliant | 3A991.b.2.b | 8542.32.00.41 | |||||||||||
|
CY62128ELL-45ZXI
Cypress Semiconductor
|
$0.6616 | Yes | Yes | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 45 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 µA | 2 V | 16 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | TSOP1 | TSOP1, TSSOP32,.8,20 | 32 | Compliant | EAR99 | 8542.32.00.41 | ||||||||
|
|
IS62WV6416FBLL-45TLI-TR
Integrated Silicon Solution Inc
|
$0.6631 | Yes | Active | STANDARD SRAM | 260 | Compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AS7C32096A-10TIN
Alliance Memory Inc
|
$0.6646 | Yes | Yes | Active | 2.0972 Mbit | 8 | 256KX8 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 8 mA | 3 V | 180 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e3/e6 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.415 mm | 10.16 mm | TSOP2 | TSOP2, TSOP44,.46,32 | 44 | Compliant | 3A991.b.2.a | 8542.32.00.41 | |||||||||||
|
|
IS61WV12816EFBLL-10TLI-TR
Integrated Silicon Solution Inc
|
$0.6794 | Yes | Active | 2.0972 Mbit | 16 | 128KX16 | 3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 10 mA | 2.4 V | 35 µA | 3.6 V | 2.4 V | CMOS | R-PDSO-G44 | 85 °C | -40 °C | 260 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | TSOP2, TSOP44,.46,32 | Compliant | 3A991.b.2.a | 8542.32.00.41 | |||||||||||||||
|
|
IS61WV25616EFBLL-10BLI-TR
Integrated Silicon Solution Inc
|
$0.6823 | Active | 4.1943 Mbit | 16 | 256KX16 | 3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 15 mA | 2 V | 35 µA | 3.6 V | 2.4 V | CMOS | R-PBGA-B48 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | TFBGA, BGA48,6X8,30 | Unknown | 3A991.b.2.a | 8542.32.00.41 |