Parametric results for: 7130LA55L488 under SRAMs

Filter Your Search

1 - 10 of 562,706 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
23A1024-I/P
Microchip Technology Inc
$0.0641 Yes Active 1.0486 Mbit 8 128KX8 20 MHz STANDARD SRAM COMMON/SEPARATE 1 1 128000 131.072 k SYNCHRONOUS 3-STATE NO SERIAL 4 µA 1.7 V 10 µA 2.2 V 1.7 V CMOS INDUSTRIAL R-PDIP-T8 Not Qualified e3 85 °C -40 °C TS 16949 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.334 mm 9.271 mm 7.62 mm 8 PDIP-8 EAR99 8542.32.00.51
23A1024-E/P
Microchip Technology Inc
$0.0676 Yes Active 1.0486 Mbit 8 128KX8 16 MHz STANDARD SRAM COMMON/SEPARATE 1 1 128000 131.072 k SYNCHRONOUS 3-STATE NO SERIAL 12 µA 1.7 V 10 µA 2.2 V 1.7 V CMOS AUTOMOTIVE R-PDIP-T8 Not Qualified e3 125 °C -40 °C TS 16949 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.334 mm 9.271 mm 7.62 mm 8 PDIP-8 EAR99 8542.32.00.51
IS66WVS1M8ALL-104NLI
Integrated Silicon Solution Inc
$0.1059 Yes Active 8.3886 Mbit 8 1MX8 1.8 V 104 MHz STANDARD SRAM COMMON 1 1 1000000 1.0486 M SYNCHRONOUS NO SERIAL 200 µA 1.65 V 15 µA 1.95 V 1.65 V CMOS INDUSTRIAL R-PDSO-G8 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm 3A991.b.2.a 8542.32.00.41
IS66WVS2M8BLL-104NLI
Integrated Silicon Solution Inc
$0.1429 Yes Active 16.7772 Mbit 8 2MX8 3 V 104 MHz STANDARD SRAM COMMON 1 1 2000000 2.0972 M SYNCHRONOUS NO SERIAL 200 µA 2.7 V 15 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G8 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm 3A991.b.2.a 8542.32.00.41
IS66WVS2M8ALL-104NLI
Integrated Silicon Solution Inc
$0.2599 Yes Active 16.7772 Mbit 8 2MX8 1.8 V 104 MHz STANDARD SRAM COMMON 1 1 2000000 2.0972 M SYNCHRONOUS NO SERIAL 200 µA 1.65 V 15 µA 1.95 V 1.65 V CMOS INDUSTRIAL R-PDSO-G8 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm 3A991.b.2.a 8542.32.00.41
package
23K640-I/SN
Microchip Technology Inc
$0.3106 Yes Yes Active 65.536 kbit 8 8KX8 3 V 20 MHz STANDARD SRAM SEPARATE 1 1 8000 8.192 k SYNCHRONOUS 3-STATE NO SERIAL 1 µA 2.7 V 10 µA 3.6 V 2.7 V CMOS R-PDSO-G8 Not Qualified 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm 8 SOIC-8 EAR99 8542.32.00.51 SOIC SOIC-8
23A512-I/ST
Microchip Technology Inc
$0.3730 Yes Active 524.288 kbit 8 64KX8 20 MHz STANDARD SRAM SEPARATE 1 1 64000 65.536 k SYNCHRONOUS 3-STATE NO SERIAL 4 µA 1.7 V 10 µA 2.2 V 1.7 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm 8 TSSOP-8 EAR99 8542.32.00.51
23A512-E/SN
Microchip Technology Inc
$0.3778 Yes Active 524.288 kbit 8 64KX8 16 MHz STANDARD SRAM SEPARATE 1 1 64000 65.536 k SYNCHRONOUS 3-STATE NO SERIAL 12 µA 1.7 V 10 µA 2.2 V 1.7 V CMOS AUTOMOTIVE R-PDSO-G8 e3 1 125 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm 8 SOIC-8 EAR99 8542.32.00.51
23LC512-E/SN
Microchip Technology Inc
$0.3778 Yes Active 524.288 kbit 8 64KX8 5 V 16 MHz STANDARD SRAM SEPARATE 1 1 64000 65.536 k SYNCHRONOUS 3-STATE NO SERIAL 20 µA 2.5 V 10 µA 5.5 V 2.5 V CMOS R-PDSO-G8 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm 8 SOIC-8 EAR99 8542.32.00.51 SOIC-8
23A512-E/ST
Microchip Technology Inc
$0.4282 Yes Active 524.288 kbit 8 64KX8 16 MHz STANDARD SRAM SEPARATE 1 1 64000 65.536 k SYNCHRONOUS 3-STATE NO SERIAL 12 µA 1.7 V 10 µA 2.2 V 1.7 V CMOS AUTOMOTIVE R-PDSO-G8 e3 1 125 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm 8 TSSOP-8 EAR99 8542.32.00.51