Filter Your Search
1 - 4 of 4 results
|
|
7130LA55L488
Integrated Device Technology Inc
|
Check for Price | No | Transferred | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 mA | 2 V | 110 µA | CMOS | COMMERCIAL | S-XQCC-N48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC | QCCN | LCC48,.56SQ,40 | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1 mm | QUAD | EAR99 | 8542.32.00.41 | |||||
|
|
IDT7130LA55L488
Integrated Device Technology Inc
|
Check for Price | No | Transferred | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 mA | 2 V | 110 µA | CMOS | COMMERCIAL | S-XQCC-N48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC | QCCN | LCC48,.56SQ,40 | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1 mm | QUAD | EAR99 | 8542.32.00.41 | |||||
|
|
IDT7130LA55L488
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 mA | 2 V | 110 µA | CMOS | COMMERCIAL | S-CQCC-N48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC48,.56SQ,40 | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.016 mm | QUAD | 3.48 mm | 14.3002 mm | 14.3002 mm | EAR99 | 8542.32.00.41 | |||
|
|
7130LA55L488
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 mA | 2 V | 110 µA | CMOS | COMMERCIAL | S-CQCC-N48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC48,.56SQ,40 | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.016 mm | QUAD | 3.48 mm | 14.3002 mm | 14.3002 mm | EAR99 | 8542.32.00.41 |