Parametric results for: CY7C1413KV18-300BZC under SRAMs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: cy7c1413kv18300bzc Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
CY7C1413KV18-300BZC
Cypress Semiconductor
$39.6771 No Transferred 37.7487 Mbit 18 2MX18 1.8 V 450 ps 300 MHz QDR SRAM SEPARATE 1 2000000 2.0972 M SYNCHRONOUS 3-STATE PARALLEL 270 mA 1.7 V 540 µA 1.9 V 1.7 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified e0 3 70 °C 260 20 165 PLASTIC/EPOXY LBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES Tin/Lead (Sn/Pb) BALL 1 mm BOTTOM 1.4 mm 15 mm 13 mm CYPRESS SEMICONDUCTOR CORP BGA FBGA-165 165 compliant 3A991.B.2.A 8542.32.00.41
CY7C1413KV18-300BZCT
Cypress Semiconductor
$36.8550 No Transferred 37.7487 Mbit 18 2MX18 450 ps 300 MHz STANDARD SRAM SEPARATE 2000000 2.0972 M SYNCHRONOUS 3-STATE PARALLEL 270 mA 1.7 V 540 µA CMOS COMMERCIAL R-PBGA-B165 Not Qualified e0 3 70 °C 260 165 PLASTIC/EPOXY BGA BGA165,11X15,40 RECTANGULAR GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM CYPRESS SEMICONDUCTOR CORP compliant 3A991.B.2.A 8542.32.00.41
CY7C1413KV18-300BZC
Infineon Technologies AG
Check for Price No End Of Life 37.7487 Mbit 18 2MX18 1.8 V 450 ps 300 MHz QDR SRAM SEPARATE 1 2000000 2.0972 M SYNCHRONOUS 3-STATE PARALLEL 270 mA 1.7 V 540 µA 1.9 V 1.7 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified e0 3 70 °C NOT SPECIFIED NOT SPECIFIED 165 PLASTIC/EPOXY LBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES Tin/Lead (Sn/Pb) BALL 1 mm BOTTOM 1.4 mm 15 mm 13 mm INFINEON TECHNOLOGIES AG FBGA-165 compliant
CY7C1413KV18-300BZCT
Infineon Technologies AG
Check for Price No End Of Life 37.7487 Mbit 18 2MX18 450 ps 300 MHz STANDARD SRAM SEPARATE 2000000 2.0972 M SYNCHRONOUS 3-STATE PARALLEL 270 mA 1.7 V 540 µA CMOS COMMERCIAL R-PBGA-B165 Not Qualified e0 3 70 °C NOT SPECIFIED NOT SPECIFIED 165 PLASTIC/EPOXY BGA BGA165,11X15,40 RECTANGULAR GRID ARRAY YES Tin/Lead (Sn/Pb) BALL 1 mm BOTTOM INFINEON TECHNOLOGIES AG compliant