Parametric results for: GS8662Q09BD-250 under SRAMs

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: gs8662q09bd250 Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
GS8662Q09BD-250
GSI Technology
Check for Price No No Active 75.4975 Mbit 9 8MX9 1.8 V 450 ps 250 MHz QDR SRAM PIPELINED ARCHITECTURE SEPARATE 1 8000000 8.3886 M SYNCHRONOUS 3-STATE PARALLEL 1.7 V 720 µA 1.9 V 1.7 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified e0 70 °C 165 PLASTIC/EPOXY LBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.4 mm 15 mm 13 mm GSI TECHNOLOGY BGA LBGA, BGA165,11X15,40 165 compliant 3A991.B.2.B 8542.32.00.41
GS8662Q09BD-250IT
GSI Technology
Check for Price No No Active 75.4975 Mbit 9 8MX9 1.8 V 450 ps 250 MHz QDR SRAM PIPELINED ARCHITECTURE SEPARATE 1 8000000 8.3886 M SYNCHRONOUS 3-STATE PARALLEL 1.7 V 730 µA 1.9 V 1.7 V CMOS INDUSTRIAL R-PBGA-B165 Not Qualified e0 85 °C -40 °C 165 PLASTIC/EPOXY LBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.4 mm 15 mm 13 mm GSI TECHNOLOGY BGA LBGA, BGA165,11X15,40 165 compliant 3A991.B.2.A 8542.32.00.41
GS8662Q09BD-250T
GSI Technology
Check for Price No No Active 75.4975 Mbit 9 8MX9 1.8 V 450 ps 250 MHz QDR SRAM PIPELINED ARCHITECTURE SEPARATE 1 8000000 8.3886 M SYNCHRONOUS 3-STATE PARALLEL 1.7 V 720 µA 1.9 V 1.7 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified e0 70 °C 165 PLASTIC/EPOXY LBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.4 mm 15 mm 13 mm GSI TECHNOLOGY BGA LBGA, BGA165,11X15,40 165 compliant 3A991.B.2.A 8542.32.00.41
GS8662Q09BD-250I
GSI Technology
Check for Price No No Active 75.4975 Mbit 9 8MX9 1.8 V 450 ps 250 MHz QDR SRAM PIPELINED ARCHITECTURE SEPARATE 1 8000000 8.3886 M SYNCHRONOUS 3-STATE PARALLEL 1.7 V 730 µA 1.9 V 1.7 V CMOS INDUSTRIAL R-PBGA-B165 Not Qualified e0 85 °C -40 °C 165 PLASTIC/EPOXY LBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.4 mm 15 mm 13 mm GSI TECHNOLOGY BGA LBGA, BGA165,11X15,40 165 compliant 3A991.B.2.B 8542.32.00.41