Filter Your Search
1 - 10 of 465 results
|
M38510/23115BKX
Texas Instruments
|
Check for Price | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 55 ns | STANDARD SRAM | 1 | 256 | 256 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | TTL | MILITARY | R-XDFP-F24 | Not Qualified | 125 °C | -55 °C | 24 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||
|
M38510/23114BKX
Texas Instruments
|
Check for Price | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 45 ns | STANDARD SRAM | 1 | 256 | 256 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | TTL | MILITARY | R-XDFP-F24 | Not Qualified | 125 °C | -55 °C | 24 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||
|
M38510/23112BYA
SRI International Sarnoff
|
Check for Price | Active | 1.024 kbit | 4 | 256X4 | 5 V | 75 ns | STANDARD SRAM | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 90 µA | 5.5 V | 4.5 V | TTL | MILITARY | S-XQCC-N24 | Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 24 | UNSPECIFIED | QCCN | LCC24,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | SRI INTERNATIONAL | QCCN, LCC24,.4SQ | unknown | 3A001.A.2.C | 8542.32.00.41 | LCC | 24 | ||||
|
M38510/23110BWA
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 5 V | 60 ns | STANDARD SRAM | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | TTL | MILITARY | R-XDIP-T22 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 22 | CERAMIC | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP22,.4 | unknown | ||||||||||
|
M38510/23112BWA
Motorola Mobility LLC
|
Check for Price | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 75 ns | STANDARD SRAM | 1 | 256 | 256 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | TTL | MILITARY | R-XDIP-T22 | Not Qualified | e0 | 125 °C | -55 °C | 22 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | MOTOROLA INC | DIP, | unknown | 3A001.A.2.C | 8542.32.00.41 | DIP | 22 | |||||||||
|
M38510/23110BKX
Texas Instruments
|
Check for Price | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 60 ns | STANDARD SRAM | 1 | 256 | 256 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | TTL | MILITARY | R-XDFP-F24 | Not Qualified | 125 °C | -55 °C | 24 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||
|
M38510/23112BWB
Defense Logistics Agency
|
Check for Price | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 75 ns | STANDARD SRAM | 1 | 256 | 256 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | TTL | MILITARY | R-XDIP-T22 | Not Qualified | 125 °C | -55 °C | 22 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | DIP-22 | unknown | |||||||||||||||
|
M38510/23112BYC
SRI International Sarnoff
|
Check for Price | Active | 1.024 kbit | 4 | 256X4 | 5 V | 75 ns | STANDARD SRAM | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | TTL | MILITARY | S-XQCC-N24 | Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 24 | UNSPECIFIED | QCCN | LCC24,.4SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | SRI INTERNATIONAL | QCCN, LCC24,.4SQ | unknown | 3A001.A.2.C | 8542.32.00.41 | LCC | 24 | |||||||
|
M38510/23110BKX
SRI International Sarnoff
|
Check for Price | Contact Manufacturer | 1.024 kbit | 4 | 256X4 | 5 V | 60 ns | STANDARD SRAM | 1 | 256 | 256 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | TTL | MILITARY | R-XDFP-F24 | Not Qualified | 125 °C | -55 °C | 24 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | SRI INTERNATIONAL | FP-24 | unknown | 3A001.A.2.C | 8542.32.00.41 | DFP | 24 | |||||||||||
|
M38510/23110BKA
Texas Instruments
|
Check for Price | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 60 ns | STANDARD SRAM | 1 | 256 | 256 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | TTL | MILITARY | R-XDFP-F24 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 24 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, | unknown | 3A001.A.2.C | 8542.32.00.41 |