Parametric results for: M38510%2F65005BCX under SRAMs

Filter Your Search

1 - 10 of 465 results

|
-
-
-
-
-
-
Manufacturer Part Number: m385102
Select parts from the table below to compare.
Compare
Compare
M38510/29103BRA
Harris Semiconductor
Check for Price Obsolete 16.384 kbit 1 16KX1 5 V 85 ns STANDARD SRAM 1 16000 16.384 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-XDIP-T20 Not Qualified 125 °C -55 °C MIL-M-38510 Class B 20 UNSPECIFIED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL HARRIS SEMICONDUCTOR DIP, unknown 3A001.A.2.C 8542.32.00.41
M38510/23101BEA
Motorola Mobility LLC
Check for Price Obsolete 1.024 kbit 1 1KX1 5 V 60 ns STANDARD SRAM 1 1000 1.024 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V TTL MILITARY R-XDIP-T16 Not Qualified 125 °C -55 °C 16 UNSPECIFIED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL MOTOROLA INC DIP, unknown 3A001.A.2.C 8542.32.00.41 DIP 16
M38510/23115BKX
Texas Instruments
Check for Price Obsolete 1.024 kbit 4 256X4 5 V 55 ns STANDARD SRAM 1 256 256 words ASYNCHRONOUS PARALLEL 5.5 V 4.5 V TTL MILITARY R-XDFP-F24 Not Qualified 125 °C -55 °C 24 UNSPECIFIED DFP RECTANGULAR FLATPACK YES FLAT DUAL NATIONAL SEMICONDUCTOR CORP DFP, unknown 3A001.A.2.C 8542.32.00.41
M38510/23108BFA
Texas Instruments
Check for Price Obsolete 1.024 kbit 1 1KX1 5 V 45 ns STANDARD SRAM 1 1000 1.024 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V TTL MILITARY R-XDFP-F16 Not Qualified 125 °C -55 °C MIL-M-38510 Class B 16 UNSPECIFIED DFP RECTANGULAR FLATPACK YES FLAT DUAL NATIONAL SEMICONDUCTOR CORP DFP, unknown 3A001.A.2.C 8542.32.00.41
M38510/23110BKX
SRI International Sarnoff
Check for Price Contact Manufacturer 1.024 kbit 4 256X4 5 V 60 ns STANDARD SRAM 1 256 256 words ASYNCHRONOUS PARALLEL 5.5 V 4.5 V TTL MILITARY R-XDFP-F24 Not Qualified 125 °C -55 °C 24 UNSPECIFIED DFP RECTANGULAR FLATPACK YES FLAT DUAL SRI INTERNATIONAL FP-24 unknown 3A001.A.2.C 8542.32.00.41 DFP 24
M38510/23110BKA
Texas Instruments
Check for Price Obsolete 1.024 kbit 4 256X4 5 V 60 ns STANDARD SRAM 1 256 256 words ASYNCHRONOUS PARALLEL 5.5 V 4.5 V TTL MILITARY R-XDFP-F24 Not Qualified 125 °C -55 °C MIL-M-38510 Class B 24 UNSPECIFIED DFP RECTANGULAR FLATPACK YES FLAT DUAL NATIONAL SEMICONDUCTOR CORP DFP, unknown 3A001.A.2.C 8542.32.00.41
M38510/23112BYC
SRI International Sarnoff
Check for Price Active 1.024 kbit 4 256X4 5 V 75 ns STANDARD SRAM 1 256 256 words ASYNCHRONOUS 3-STATE PARALLEL 5.5 V 4.5 V TTL MILITARY S-XQCC-N24 Qualified 125 °C -55 °C MIL-M-38510 Class B 24 UNSPECIFIED QCCN LCC24,.4SQ SQUARE CHIP CARRIER YES NO LEAD 1.27 mm QUAD SRI INTERNATIONAL QCCN, LCC24,.4SQ unknown 3A001.A.2.C 8542.32.00.41 LCC 24
JM38510/29326BNA
Micross Components
Check for Price No Obsolete 262.144 kbit 8 32KX8 5 V 35 ns STANDARD SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CQCC-N28 Not Qualified e0 125 °C -55 °C 28 CERAMIC, METAL-SEALED COFIRED QCCN RECTANGULAR CHIP CARRIER YES TIN LEAD NO LEAD 1.27 mm QUAD 2.03 mm 13.97 mm 8.89 mm MICROSS COMPONENTS QCCN, compliant 3A001.A.2.C 8542.32.00.41 QLCC 28
JM38510/29308BXC
Micross Components
Check for Price Obsolete 262.144 kbit 8 32KX8 5 V 45 ns STANDARD SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CDIP-T28 Not Qualified e4 125 °C -55 °C 28 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 4.34 mm 35.56 mm 15.24 mm MICROSS COMPONENTS DIP, compliant 3A001.A.2.C 8542.32.00.41 DIP 28
M38510/28902BYA
QP Semiconductor
Check for Price Transferred 4.096 kbit 4 1KX4 5 V 35 ns STANDARD SRAM 1 1000 1.024 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-XDFP-F18 Not Qualified e0 125 °C -55 °C MIL-M-38510 Class B 18 UNSPECIFIED DFP RECTANGULAR FLATPACK YES TIN LEAD FLAT DUAL QP SEMICONDUCTOR INC DFP, unknown 3A001.A.2.C 8542.32.00.41 DFP 18