Filter Your Search
1 - 10 of 2,756 results
|
|
4708BDCQB
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | NO | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | INDUSTRIAL | R-CDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 38535Q/M;38534H;883B | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-40 | 8542.31.00.30 | ||||||||||||||||||
|
AM2942XC
AMD
|
Check for Price | Obsolete | 8 | 17 MHz | YES | 5 V | BIT-SLICE PROCESSOR, DIRECT MEMORY ADDRESS GENERATOR | TTL | 265 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XUUC-N22 | Not Qualified | 70 °C | 22 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 0.181 X 0.178 INCH, DIE-22 | 8542.31.00.30 | DIE | 22 | ||||||||||||||||
|
|
WS5910BY
Waferscale Integration Inc
|
Check for Price | Obsolete | 12 | 30 MHz | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 45 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-40 | 8542.31.00.30 | 3A991.a.2 | |||||||||||||
|
|
7381L16G
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | BIT-SLICE MICROPROCESSOR | e0 | 1 | 240 | Tin/Lead (Sn/Pb) | 8542.31.00.30 | PGA | 68 | GU68 | 2020-03-06 | |||||||||||||||||||||||||||||
|
|
AM2909DM
Rochester Electronics LLC
|
Check for Price | Active | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 8542.31.00.30 | |||||||||||||||||||||||||||||||||||||
|
|
L4C381KMB
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 3 | 225 | , | 8542.31.00.30 | Unknown | ||||||||||||||||||||||||||||||||||
|
|
IDM2901A-1JC/A+
Texas Instruments
|
Check for Price | No | Obsolete | NO | 5 V | BIT-SLICE MICROPROCESSOR | ECL | COMMERCIAL | R-CDIP-T40 | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP, DIP40,.6 | 8542.31.00.30 | Unknown | ||||||||||||||||||
|
|
AM2940DCT
AMD
|
Check for Price | Obsolete | NO | BIT-SLICE PROCESSOR, DIRECT MEMORY ADDRESS GENERATOR | BIPOLAR | COMMERCIAL | R-CDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-28 | 8542.31.00.30 | ||||||||||||||||||||
|
|
7381L16J/5570
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | BIT-SLICE MICROPROCESSOR | e0 | 3 | 225 | Tin/Lead (Sn/Pb) | 8542.31.00.30 | PLCC | 68 | PL68 | 2020-03-06 | |||||||||||||||||||||||||||||
|
|
MAQ2910CLXXX
Microsemi Corporation (now Microchip)
|
Check for Price | Transferred | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | 8542.31.00.30 |