Filter Your Search
1 - 3 of 3 results
|
AM29C01PC
AMD
|
Check for Price | Obsolete | 4 | 32.26 MHz | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | DIP | PLASTIC, DIP-40 | 40 | 3A991.a.2 | 8542.31.00.30 | ||||
|
|
AM29C01PC
Rochester Electronics LLC
|
Check for Price | Active | 4 | 32.26 MHz | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | PLASTIC, DIP-40 | 3A991.a.2 | 8542.31.00.30 | |||||||||
|
AM29C01PCB
AMD
|
Check for Price | Obsolete | 4 | 32.26 MHz | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | DIP | PLASTIC, DIP-40 | 40 | 3A991.a.2 | 8542.31.00.30 |