Filter Your Search
1 - 10 of 2,756 results
|
|
AM2910DC
AMD
|
Check for Price | Obsolete | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | ECL | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-40 | 8542.31.00.30 | ||||||||||||||||||
|
CY7C9116-65LC
Cypress Semiconductor
|
Check for Price | Obsolete | 16 | 28.6 MHz | 16 | 15.4 MHz | YES | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 145 mA | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-N52 | Not Qualified | e0 | 70 °C | 52 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC52,.75SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 19.05 mm | 19.05 mm | CERAMIC, LCC-52 | 8542.31.00.30 | LCC | 52 | ||||||
|
|
CY7C901-88LMB
Cypress Semiconductor
|
Check for Price | Transferred | YES | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 90 mA | MILITARY | S-CQCC-N44 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 8542.31.00.30 | 3A001.a.2.c | |||||||||||||||
|
|
MAS2910CD
Zarlink Semiconductor Inc
|
Check for Price | Transferred | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | 8542.31.00.30 | |||||||||||||||||||||||||||||||||||||
|
|
CY8C909-40JC
Cypress Semiconductor
|
Check for Price | Obsolete | YES | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 8542.31.00.30 | |||||||||||||||||||
|
|
39C10CDB
Integrated Device Technology Inc
|
Check for Price | Obsolete | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 90 mA | MILITARY | R-CDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-40 | 8542.31.00.30 | 3A001.a.2.c | ||||||||||||||
|
|
MAS2910CC
Zarlink Semiconductor Inc
|
Check for Price | Transferred | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | 8542.31.00.30 | |||||||||||||||||||||||||||||||||||||
|
|
5962-8853501YA
SRI International Sarnoff
|
Check for Price | Contact Manufacturer | 4 | 31.25 MHz | YES | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | LG-MAX | 5.5 V | 4.5 V | MILITARY | R-PDFP-F42 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 42 | PLASTIC/EPOXY | DFP | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.54 mm | 16.256 mm | 27.178 mm | FP-42 | 8542.31.00.30 | 3A991.a.2 | ||||||||||
|
|
39C03BXC
Integrated Device Technology Inc
|
Check for Price | Obsolete | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 50 mA | COMMERCIAL | R-CDIP-T48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC, METAL-SEALED COFIRED | SDIP | SDIP48,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | DIP-48 | 8542.31.00.30 | |||||||||||||||||
|
|
D3002
Intel Corporation
|
Check for Price | Obsolete | NO | BIT-SLICE MICROPROCESSOR | MOS | COMMERCIAL | R-CDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-28 | 8542.31.00.30 |