Filter Your Search
1 - 2 of 2 results
|
|
MAS2911CDXXX
Microchip Technology Inc
|
Check for Price | Active Unconfirmed | 4 | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 10 mA | 5.5 V | 4.5 V | R-CDIP-T28 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 36.02 mm | DIP-28 | 3A001.a.2.c | 8542.31.00.30 | |||||
|
|
MAS2911CD
Dynex Semiconductor
|
Check for Price | Obsolete | 4 | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 5 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | DIP, | 3A001.a.2.c | 8542.31.00.30 | Unknown |