Filter Your Search
21 - 30 of 8,317 results
|
USB5744-I/2GX01
Microchip Technology Inc
|
$1.0000 | Yes | Obsolete | I2C; SMBUS; SPI | 625 MBps | 25 MHz | YES | 1.2 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 1.32 V | 1.08 V | INDUSTRIAL | S-XQCC-N56 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | HVQCCN | LCC56,.27SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | VQFN-56 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||||||||||||
|
USB7216/KDX
Microchip Technology Inc
|
$1.0000 | Yes | Obsolete | I2C; I2S; SMBUS; SPI; USB | 1250 MBps | 25 MHz | YES | 1.15 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES AT 3.3 V SUPPLY | 1.21 V | 1.09 V | COMMERCIAL | S-PQCC-N100 | 70 °C | 100 | PLASTIC/EPOXY | HVQCCN | LCC100,.47SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 900 µm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | HVQCCN, LCC100,.47SQ,16 | unknown | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||||||||||||
|
USB5806T-I/KD
Microchip Technology Inc
|
$1.0000 | Yes | Obsolete | I2C; SMBUS; SPI; UART | 625 MBps | 25 MHz | YES | 1.2 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 1.32 V | 1.08 V | INDUSTRIAL | S-XQCC-N100 | e3 | 85 °C | -40 °C | TS 16949 | 100 | UNSPECIFIED | HVQCCN | LCC100,.47SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 400 µm | QUAD | 900 µm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | VQFN-100 | compliant | 8542.31.00.01 | Microchip | 2016-10-03 | |||||||||||||||||||||
|
USB5742/2G
Microchip Technology Inc
|
$1.0000 | Yes | Obsolete | I2C; SMBUS; SPI; USB | 625 MBps | 25 MHz | YES | 1.2 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 1.32 V | 1.08 V | COMMERCIAL | S-PQCC-N56 | e3 | 70 °C | 56 | PLASTIC/EPOXY | HVQCCN | LCC56,.27SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | SQFN-56 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||||||||||||
|
USB3341-CP
Microchip Technology Inc
|
$1.0881 | Yes | Active | UART; USB | 26 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 52 mA | 2 V | 1.6 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | HQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||||||||||
|
BD93W21F-E2
ROHM Semiconductor
|
$1.2056 | Yes | Active | YES | 1 | 20 V | 4.75 V | 5 V | R-PDSO-G16 | 105 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGLE | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.71 mm | 4.4 mm | 10 mm | ROHM CO LTD | , | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | NO | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | +0.55V | |||||||||||||||||||||||
|
UTC2000/MG
Microchip Technology Inc
|
$1.2692 | Yes | Active | USB | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 1.35 mA | 5.5 V | 4.5 V | COMMERCIAL | S-XQCC-N16 | e3 | 70 °C | TS 16949 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | HVQCCN, | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||||||||||||
|
CYPD2103-20FNXIT
Infineon Technologies AG
|
$1.2854 | Yes | Active | I2C, SPI, UART, USB | 0.125 MBps | 48 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 5.5 V | 2.7 V | R-PBGA-B20 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | VFBGA | BGA20,4X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 550 µm | 1.63 mm | 2.03 mm | INFINEON TECHNOLOGIES AG | CSP-20 | compliant | Infineon | ||||||||||||||||||||||
|
TS2PCIE2212ZAHR
Texas Instruments
|
$1.2905 | No | Active | PCI | 312.5 MBps | YES | 1.8 V | BUS CONTROLLER, PCI | CMOS | 1.9 V | 1.7 V | OTHER | S-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.2 mm | 5 mm | 5 mm | TEXAS INSTRUMENTS INC | ROHS COMPLIANT, PLASTIC, BGA-48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | BGA | 48 | |||||||||||||||||||
|
FUSB307BVMPX
onsemi
|
$1.2961 | Yes | Active | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | 5.5 V | 2.8 V | INDUSTRIAL | S-PQCC-N16 | e4 | 1 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | ONSEMI | compliant | 8542.31.00.01 | onsemi | 510BS |