Filter Your Search
1 - 10 of 9,621 results
|
|
FT232BL
FTDI Chip
|
$0.4554 | Yes | Obsolete | 60 MBps | 6 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 5.25 V | 4.35 V | COMMERCIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | 7 X 7 MM, 0.80 MM PITCH, ROHS COMPLIANT, LQFP-32 | EAR99 | 8542.31.00.01 | ||||||||||||
|
|
MIC2550AYTS
Microchip Technology Inc
|
$0.6293 | Yes | End Of Life | USB | 1.5 MBps | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 10 mA | 5.25 V | 4 V | R-PDSO-G14 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | TSSOP-14 | EAR99 | 8542.39.00.01 | 14 | TSSOP-14 | ||||||||||
|
|
USB3346-CP
Microchip Technology Inc
|
$0.6531 | Yes | Active | USB; VBUS | 8 | 19.2 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | IT ALSO REQUIRES 3.3V SUPPLY | S-XQCC-N24 | e3 | 3 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | QFN-24 | 8542.31.00.30 | 24 | VQFN-24 | ||||||||||||||
|
|
USB2241-AEZG-06
Microchip Technology Inc
|
$0.6600 | Yes | Active | I2C; SPI; UART; USB | 35 MBps | 24 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 165 mA | COMMERCIAL | S-XQCC-N36 | Not Qualified | e3 | 70 °C | TS 16949 | 36 | UNSPECIFIED | HVQCCN | LCC36,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 900 µm | 6 mm | 6 mm | QFN-36 | EAR99 | 8542.31.00.01 | 36 | VQFN-36 | ||||||||||||
|
|
FUSB307BVMPX
onsemi
|
$0.6882 | Yes | Yes | Obsolete | USB | 1 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 5.5 V | 2.8 V | INDUSTRIAL | S-PQCC-N16 | e4 | 1 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | 8542.31.00.30 | 510BS | WQFN-16 | ||||||||||||
|
TUSB320LAIRWBR
Texas Instruments
|
$0.8396 | Yes | Yes | Active | I2C; USB | YES | 4.5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 70 µA | 5 V | 2.7 V | S-PQCC-N12 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | VQCCN | LCC12,.063SQ,16 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 400 µm | 1.6 mm | 1.6 mm | X2QFN-12 | EAR99 | 8542.39.00.90 | ||||||||||||
|
TUSB320HAIRWBR
Texas Instruments
|
$0.8396 | Yes | Yes | Active | I2C; USB | 400 kHz | YES | 3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 70 µA | 5 V | 2.7 V | S-PQCC-N12 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | VQCCN | LCC12,.063SQ,16 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 400 µm | 1.6 mm | 1.6 mm | X2QFN-12 | EAR99 | 8542.39.00.90 | |||||||||||
|
|
CYPD2103-20FNXIT
Infineon Technologies AG
|
$0.9604 | Yes | Active | I2C; SPI; UART; USB | 0.125 MBps | 48 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 5.5 V | 2.7 V | R-PBGA-B20 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | VFBGA | BGA20,4X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 550 µm | 1.63 mm | 2.03 mm | CSP-20 | 3A991.a.2 | 8542.31.00.30 | ||||||||||||
|
TUSB321AIRWBR
Texas Instruments
|
$1.0336 | Yes | Yes | Active | USB | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 70 µA | 5.5 V | 4.5 V | S-PQCC-N12 | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | VQCCN | LCC12,.063SQ,16 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 400 µm | 1.6 mm | 1.6 mm | X2QFN-12 | EAR99 | 8542.39.00.90 | ||||||||||||
|
|
FSA4486UCX
onsemi
|
$1.0444 | Yes | Yes | Active | BUS CONTROLLER, UNIVERSAL SERIAL BUS | 1 | 260 | 30 | 8542.39.00.60 | 567UZ | WLCSP-25 |