Filter Your Search
11 - 20 of 37 results
|
AV9155C-03CN20
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 14.318 MHz | 100 MHz | NO | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 60 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED CIRCUIT SYSTEMS INC | DIP, DIP20,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
AV9155C-36CM20
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 32 MHz | 100 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.63 V | 2.97 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.8194 mm | 7.5 mm | 12.8 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 20 | |||||||
|
AV9155C-23CM20T&R
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 32 MHz | 80 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | IT ALSO OPERATES 3.3V NOM | 3.63 V | 2.97 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.8194 mm | 7.5 mm | 12.8 mm | INTEGRATED CIRCUIT SYSTEMS INC | SOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 20 | ||||||
|
AV9155C-02CM20T&R
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 32 MHz | 100 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | IT ALSO OPERATES 3.3V NOM | 3.63 V | 2.97 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.8194 mm | 7.5 mm | 12.8 mm | INTEGRATED CIRCUIT SYSTEMS INC | SOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 20 | ||||||
|
AV9155C-02CM20LF
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 32 MHz | 100 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.63 V | 2.97 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.8194 mm | 7.5 mm | 12.8 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC-20 | compliant | EAR99 | 8542.39.00.01 | SOIC | 20 | ||||||||
|
AV9155C-02CN20T&R
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 32 MHz | 100 MHz | NO | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | IT ALSO OPERATES 3.3V NOM | 3.63 V | 2.97 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.683 mm | 7.62 mm | 26.035 mm | INTEGRATED CIRCUIT SYSTEMS INC | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 20 | ||||||
|
AV9155C-23CM20LFT&R
Integrated Device Technology Inc
|
Check for Price | Obsolete | 32 MHz | 80 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | IT ALSO OPERATES 3.3V NOM | 3.63 V | 2.97 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.8194 mm | 7.5 mm | 12.8 mm | INTEGRATED CIRCUIT SYSTEMS INC | SOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 20 | ||||||
|
AV9155C-44CW20
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 16 MHz | 39.38 MHz | YES | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | IT ALSO OPERATES 3.3V NOM | R-PDSO-G20 | Not Qualified | e0 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.8194 mm | 7.5 mm | 12.8 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 20 | ||||||||||
|
AV9155C-44CW20T&R
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 16 MHz | 39.38 MHz | YES | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | IT ALSO OPERATES 3.3V NOM | R-PDSO-G20 | Not Qualified | e0 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.8194 mm | 7.5 mm | 12.8 mm | INTEGRATED CIRCUIT SYSTEMS INC | SOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 20 | ||||||||||
|
AV9155C-23CN20LF
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 32 MHz | 80 MHz | NO | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.63 V | 2.97 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e3 | 70 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.683 mm | 7.62 mm | 26.035 mm | INTEGRATED DEVICE TECHNOLOGY INC | PLASTIC, DIP-20 | compliant | EAR99 | 8542.39.00.01 | DIP | 20 |