Filter Your Search
31 - 37 of 37 results
|
AV9155C-23CN20
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 32 MHz | 80 MHz | NO | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.63 V | 2.97 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.683 mm | 7.62 mm | 26.035 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, | 20 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
AV9155C-36CM20LF
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 32 MHz | 100 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.63 V | 2.97 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.8194 mm | 7.5 mm | 12.8 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
AV9155C-23CW20
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 14.318 MHz | 100 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 60 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTEGRATED CIRCUIT SYSTEMS INC | SOP, SOP20,.4 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
AV9155C-02CN20LFT&R
Integrated Device Technology Inc
|
Check for Price | Obsolete | 32 MHz | 100 MHz | NO | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | IT ALSO OPERATES 3.3V NOM | 3.63 V | 2.97 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.683 mm | 7.62 mm | 26.035 mm | INTEGRATED CIRCUIT SYSTEMS INC | DIP | DIP, | 20 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
AV9155C-02CW20LFT&R
Integrated Device Technology Inc
|
Check for Price | Obsolete | 14.318 MHz | 220 MHz | YES | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 5.5 V | 4 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.8194 mm | 7.5 mm | 12.8 mm | INTEGRATED CIRCUIT SYSTEMS INC | SOIC | SOP, | 20 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
AV9155C-23CN20LFT&R
Integrated Device Technology Inc
|
Check for Price | Obsolete | 32 MHz | 80 MHz | NO | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | IT ALSO OPERATES 3.3V NOM | 3.63 V | 2.97 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.683 mm | 7.62 mm | 26.035 mm | INTEGRATED CIRCUIT SYSTEMS INC | DIP | DIP, | 20 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
AV9155C-23CM20
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 32 MHz | 80 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.63 V | 2.97 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.8194 mm | 7.5 mm | 12.8 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, | 20 | compliant | EAR99 | 8542.39.00.01 |