Filter Your Search
1 - 10 of 1,519 results
|
Z84C1008VEG
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 8 MHz | Z80 | 8 | 16 | 8 MHz | YES | 5 V | DMA CONTROLLER | CMOS | 1 | 35 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 100 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | IXYS CORP | LCC | PLASTIC, LCC-44 | 44 | compliant | 8542.31.00.01 | |||||
|
Z84C1008VEG
Zilog Inc
|
$7.7538 | Yes | Yes | Transferred | 8 | 8 MHz | Z80 | 8 | 16 | 8 MHz | YES | 5 V | DMA CONTROLLER | CMOS | 1 | 35 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 100 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ZILOG INC | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.31.00.01 | |||||
|
5962-9054302MQA
Defense Logistics Agency
|
Check for Price | Active | 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 | 8 | 16 | 5 MHz | NO | 5 V | DMA CONTROLLER | CMOS | 4 | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | DEFENSE LOGISTICS AGENCY | CERDIP-40 | unknown | ||||||||||||||
|
AM9516A-8DIB
AMD
|
Check for Price | No | Obsolete | 8086; 68000 | 16 | 24 | 8 MHz | NO | 5 V | DMA CONTROLLER | MOS | 2 | 350 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-CDIP-T48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 15.24 mm | 60.96 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP48,.6 | 48 | unknown | 8542.31.00.01 | ||||||||||
|
CR82C37A-5
Harris Semiconductor
|
Check for Price | Obsolete | 80C86; 80C88; 8088; 8085; 8086; Z80; NSC800; 80186 | 8 | 16 | 5 MHz | YES | 5 V | DMA CONTROLLER | CMOS | 4 | 10 mA | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-N44 | Not Qualified | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | HARRIS SEMICONDUCTOR | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
MC68450RC10
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 5 V | DMA CONTROLLER | MOS | 5 V | COMMERCIAL | S-XPGA-P68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC | PGA | PGA68,10X10 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | MOTOROLA SEMICONDUCTOR PRODUCTS | PGA, PGA68,10X10 | unknown | ||||||||||||||||||||||||
|
AM9517A-4DIB
AMD
|
Check for Price | No | Obsolete | 8080A; 9080A | 8 | 8 | 4 MHz | NO | 5 V | DMA CONTROLLER | NMOS | 4 | 150 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-CDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 15.24 mm | 52.2605 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP40,.6 | 40 | compliant | 8542.31.00.01 | ||||||||||
|
SC26C460C6A-T
NXP Semiconductors
|
Check for Price | Obsolete | 16 | 24 | 16 MHz | YES | 5 V | DMA CONTROLLER | CMOS | 32 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | NXP SEMICONDUCTORS | LCC | QCCJ, | 68 | unknown | 8542.31.00.01 | |||||||||||||||||
|
8237A-4/BQA
AMD
|
Check for Price | No | Obsolete | 8 | 8 | 4 MHz | NO | 5 V | DMA CONTROLLER | MOS | 4 | 5.25 V | 4.75 V | MILITARY | R-CDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP40,.6 | 40 | compliant | 8542.31.00.01 | 3A001.A.2.C | ||||||||||
|
L64853AQC-25
LSI Corporation
|
Check for Price | No | Obsolete | SBUS | 32 | 4 | 25 MHz | YES | 5 V | DMA CONTROLLER | CMOS | 2 | 95 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G120 | Not Qualified | e0 | 70 °C | 120 | PLASTIC/EPOXY | QFP | QFP120,1.2SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 4.01 mm | 28 mm | 28 mm | LSI CORP | QFP | QFP, QFP120,1.2SQ,32 | 120 | unknown | 8542.31.00.01 |