Filter Your Search
1 - 10 of 64 results
|
DSP56001AFE33
NXP Semiconductors
|
Check for Price | Active | 24 | 512 | 24 | 16 | 33 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | NO | FLOATING POINT | NO | MULTIPLE | YES | 2 | 1 | 24 | 24 | MROM | 115 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-CQFP-G132 | 105 °C | -40 °C | 132 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP132,1.1SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | 4.318 mm | 22.352 mm | 22.352 mm | NXP SEMICONDUCTORS | QFP, QFP132,1.1SQ | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||
|
DSP56001RC27
NXP Semiconductors
|
Check for Price | Active | 24 | 512 | 24 | 16 | 27 MHz | NO | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | NO | FLOATING POINT | NO | MULTIPLE | YES | 2 | 1 | 24 | 24 | MROM | 155 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-CPGA-P88 | 105 °C | -40 °C | 88 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA88,13X13 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.04 mm | 34.544 mm | 34.544 mm | NXP SEMICONDUCTORS | PGA, PGA88,13X13 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||
|
DSP56001AFC33
Freescale Semiconductor
|
Check for Price | No | Obsolete | 24 | 512 | YES | 5 V | CMOS | FIXED-POINT | 5 V | 115 mA | INDUSTRIAL | S-PQFP-G132 | Not Qualified | e0 | 105 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.2SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | BQFP, SPQFP132,1.2SQ | unknown | |||||||||||||||||||||||
|
DSP56001FD20
Freescale Semiconductor
|
Check for Price | No | Obsolete | 24 | 512 | YES | 5 V | CMOS | FIXED POINT | 115 mA | INDUSTRIAL | S-PQFP-F132 | Not Qualified | e0 | 105 °C | -40 °C | 132 | PLASTIC/EPOXY | GQFF | TPAK132,1.8SQ,25 | SQUARE | FLATPACK, GUARD RING | Tin/Lead (Sn/Pb) | FLAT | 635 µm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | GQFF, TPAK132,1.8SQ,25 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
DSP56001AFE27
NXP Semiconductors
|
Check for Price | Active | 24 | 512 | 24 | 16 | 27 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | NO | FLOATING POINT | NO | MULTIPLE | YES | 2 | 1 | 24 | 24 | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-CQFP-G132 | 105 °C | -40 °C | 132 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP132,1.1SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | 4.318 mm | 22.352 mm | 22.352 mm | NXP SEMICONDUCTORS | QFP-132 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
DSP56001FD27
Freescale Semiconductor
|
Check for Price | No | Obsolete | 24 | 512 | YES | 5 V | CMOS | FIXED POINT | 155 mA | INDUSTRIAL | S-PQFP-F132 | Not Qualified | e0 | 105 °C | -40 °C | 132 | PLASTIC/EPOXY | GQFF | TPAK132,1.8SQ,25 | SQUARE | FLATPACK, GUARD RING | Tin/Lead (Sn/Pb) | FLAT | 635 µm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | GQFF, TPAK132,1.8SQ,25 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
DSP56001RC20
NXP Semiconductors
|
Check for Price | Obsolete | 24 | 512 | 24 | 16 | 20.5 MHz | NO | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | NO | FLOATING POINT | NO | MULTIPLE | YES | 2 | 1 | 24 | 24 | MROM | 115 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-CPGA-P88 | 105 °C | -40 °C | 88 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA88,13X13 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.04 mm | 34.544 mm | 34.544 mm | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 | ||||||||
|
DSP56001ARC33
Freescale Semiconductor
|
Check for Price | No | Obsolete | 24 | 512 | NO | 5 V | CMOS | FIXED-POINT | 5 V | 115 mA | INDUSTRIAL | S-XPGA-P88 | Not Qualified | e0 | 105 °C | -40 °C | 88 | CERAMIC | PGA | PGA88,13X13MOD | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | MOTOROLA SEMICONDUCTOR PRODUCTS | PGA, PGA88,13X13MOD | unknown | |||||||||||||||||||||||
|
DSP56001ARC27
NXP Semiconductors
|
Check for Price | Active | 24 | 512 | 24 | 16 | 27 MHz | NO | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | NO | FLOATING POINT | NO | MULTIPLE | YES | 2 | 1 | 24 | 24 | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-CPGA-P88 | 105 °C | -40 °C | 88 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA88,13X13 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.048 mm | 34.544 mm | 34.544 mm | NXP SEMICONDUCTORS | PGA, PGA88,13X13 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
DSP56001AFE33
Freescale Semiconductor
|
Check for Price | No | Obsolete | 24 | 512 | YES | 5 V | CMOS | FIXED-POINT | 5 V | 115 mA | INDUSTRIAL | S-XQFP-G132 | Not Qualified | e0 | 105 °C | -40 °C | 132 | CERAMIC | QFP | QFP132,1.2SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QFP, QFP132,1.2SQ | unknown |