Filter Your Search
41 - 50 of 427 results
|
MB86290APFVS
FUJITSU Limited
|
Check for Price | No | Obsolete | 32 | 14.32 MHz | YES | 2.5 V | GRAPHICS PROCESSOR | CMOS | ALSO REQUIRES 3.3V SUPPLY | 16 | 2.7 V | 2.3 V | INDUSTRIAL | S-PQFP-G240 | Not Qualified | e0 | 85 °C | -40 °C | 240 | PLASTIC/EPOXY | FQFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 4.03 mm | 32 mm | 32 mm | FUJITSU LTD | FQFP, QFP240,1.3SQ,20 | compliant | 8542.31.00.01 | ||||||||||||
|
SM34020APCM40
Texas Instruments
|
Check for Price | Yes | Yes | Not Recommended | 32 | YES | 5 V | GRAPHICS PROCESSOR | CMOS | 32 | 280 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | e4 | 4 | 70 °C | 260 | 30 | 144 | PLASTIC/EPOXY | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 4.1 mm | 28 mm | 28 mm | TEXAS INSTRUMENTS INC | QFP-144 | compliant | 8542.31.00.01 | QFP | 144 | 3A991.A.2 | Texas Instruments | ||||||
|
CRT7220A-2
SMSC
|
Check for Price | No | Obsolete | NO | 5 V | GRAPHICS PROCESSOR | MOS | 270 mA | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 235 | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STANDARD MICROSYSTEMS CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
EF9366C
STMicroelectronics
|
Check for Price | Obsolete | NO | 5 V | GRAPHICS PROCESSOR | MOS | COMMERCIAL | R-XDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP, DIP40,.6 | compliant | 8542.31.00.01 | |||||||||||||||||||||||||
|
VIRGE/GX2
Sonicblue
|
Check for Price | Obsolete | YES | GRAPHICS PROCESSOR | CMOS | S-PBGA-B327 | Not Qualified | 327 | PLASTIC/EPOXY | SQUARE | GRID ARRAY | BALL | BOTTOM | SONICBLUE | , | unknown | 8542.31.00.01 | BGA | 327 | |||||||||||||||||||||||||||||
|
MG82786
Intel Corporation
|
Check for Price | No | Obsolete | NO | 5 V | GRAPHICS PROCESSOR | CMOS | 350 mA | MILITARY | S-XPGA-P88 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 88 | CERAMIC | PGA | PGA88,13X13 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | INTEL CORP | compliant | 8542.31.00.01 | 3A001.A.2.C | |||||||||||||||||||
|
MB86292PFFS-G-BND
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Obsolete | 32 | 100 MHz | YES | 2.5 V | GRAPHICS PROCESSOR | CMOS | ALSO REQUIRES 3.3V SUPPLY | 16 | 2.7 V | 2.3 V | INDUSTRIAL | S-PQFP-G256 | Not Qualified | e0 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | FQFP | QFP256,1.2SQ,16 | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 400 µm | QUAD | 4.03 mm | 28 mm | 28 mm | FUJITSU LTD | FQFP, QFP256,1.2SQ,16 | compliant | 8542.31.00.01 | QFP | 256 | 3A001.A.3 | ||||||||
|
UPD72020C-8
NEC Electronics America Inc
|
Check for Price | Obsolete | 8 | 1.78 MHz | NO | 5 V | GRAPHICS PROCESSOR | CMOS | 70 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | -10 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | NEC ELECTRONICS AMERICA INC | PLASTIC, DIP-40 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
EF9365C
Thomson Components-Mostek Corp
|
Check for Price | No | Transferred | NO | 5 V | GRAPHICS PROCESSOR | MOS | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON COMPONENTS-MOSTEK CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
YGV612
Yamaha LSI
|
Check for Price | No | Obsolete | 32 | 50 MHz | YES | 5 V | GRAPHICS PROCESSOR | CMOS | 250 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G208 | Not Qualified | e0 | 70 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.85 mm | 28 mm | 28 mm | YAMAHA CORP | FQFP, QFP208,1.2SQ,20 | unknown | 8542.31.00.01 | QFP | 208 | 3A001.A.3 |