Filter Your Search
31 - 40 of 427 results
|
MB88F332AAPMC-GSE2
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Active | YES | GRAPHICS PROCESSOR | CMOS | INDUSTRIAL | S-PQFP-G208 | Not Qualified | 105 °C | -40 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | FUJITSU LTD | QFP, QFP208,1.2SQ,20 | compliant | 8542.31.00.01 | |||||||||||||||||||
|
C82720-1
Intel Corporation
|
Check for Price | No | Obsolete | NO | GRAPHICS PROCESSOR | MOS | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP40,.6 | compliant | 8542.31.00.01 | ||||||||||||||||||
|
LR33020GC-33
LSI Corporation
|
Check for Price | No | Obsolete | NO | 5 V | GRAPHICS PROCESSOR | CMOS | 500 mA | COMMERCIAL | S-XPGA-P224 | Not Qualified | e0 | 70 °C | 224 | CERAMIC | PGA | PGA224,18X18 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | LSI CORP | unknown | 8542.31.00.01 | |||||||||||||||||
|
TS68483CP15
STMicroelectronics
|
Check for Price | No | Obsolete | NO | 5 V | GRAPHICS PROCESSOR | MOS | COMMERCIAL | R-PDIP-T64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | not_compliant | 8542.31.00.01 | ||||||||||||||||||
|
C82720
Intel Corporation
|
Check for Price | No | Obsolete | NO | GRAPHICS PROCESSOR | MOS | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP40,.6 | compliant | 8542.31.00.01 | ||||||||||||||||||
|
VIRGE/GX2
Sonicblue
|
Check for Price | Obsolete | YES | GRAPHICS PROCESSOR | CMOS | S-PBGA-B327 | Not Qualified | 327 | PLASTIC/EPOXY | SQUARE | GRID ARRAY | BALL | BOTTOM | SONICBLUE | , | unknown | 8542.31.00.01 | BGA | 327 | ||||||||||||||||||||||||
|
STP3010PGA
Sun Microsystems Inc
|
Check for Price | Obsolete | 32 | 32 | 25 MHz | NO | 5 V | GRAPHICS PROCESSOR | CMOS | 300 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P223 | Not Qualified | 70 °C | 223 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA223,18X18 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 49.784 mm | 49.784 mm | SUN MICROSYSTEMS INC | PGA, PGA223,18X18 | unknown | 8542.31.00.01 | PGA | 223 | |||||||||
|
D82720
Intel Corporation
|
Check for Price | No | Obsolete | NO | GRAPHICS PROCESSOR | MOS | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
MQ100/HD64464
Renesas Electronics Corporation
|
Check for Price | Transferred | 32 | 66 MHz | YES | 3.3 V | GRAPHICS PROCESSOR | CMOS | LCD RESOLUTION AT 640 X 480 8 BITS PER PIXEL | 16 | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G176 | Not Qualified | 70 °C | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 24 mm | 24 mm | RENESAS TECHNOLOGY CORP | LFQFP, | unknown | 8542.31.00.01 | QFP | 176 | 3A001.A.3 | |||||||||
|
EF9365C
Thomson Components-Mostek Corp
|
Check for Price | No | Transferred | NO | 5 V | GRAPHICS PROCESSOR | MOS | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON COMPONENTS-MOSTEK CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 |