Filter Your Search
21 - 30 of 427 results
|
MB86277PMCRGSBNDE1
FUJITSU Limited
|
Check for Price | Yes | Obsolete | FUJITSU LTD | QFP, | unknown | 3A001.A.3 | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||
|
65548
Intel Corporation
|
Check for Price | Obsolete | 32 | 14.318 MHz | YES | 3.3 V | GRAPHICS PROCESSOR | CMOS | 24 | 3.6 V | 3.1 V | COMMERCIAL | S-PQFP-G208 | Not Qualified | 70 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 4.07 mm | 28 mm | 28 mm | INTEL CORP | 28 X 28 MM, 0.50 MM PITCH, EIAJ, PLASTIC, QFP-208 | unknown | 8542.31.00.01 | QFP | 208 | ||||||||||||
|
TS68483CFN15
STMicroelectronics
|
Check for Price | No | Obsolete | YES | 5 V | GRAPHICS PROCESSOR | MOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | STMICROELECTRONICS | not_compliant | 8542.31.00.01 | |||||||||||||||||||
|
LR33020GC-25
LSI Corporation
|
Check for Price | No | Obsolete | NO | 5 V | GRAPHICS PROCESSOR | CMOS | 400 mA | COMMERCIAL | S-XPGA-P224 | Not Qualified | e0 | 70 °C | 224 | CERAMIC | PGA | PGA224,18X18 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | LSI CORP | unknown | 8542.31.00.01 | ||||||||||||||||||
|
TC8512G-16
Toshiba America Electronic Components
|
Check for Price | No | Active | YES | 5 V | GRAPHICS PROCESSOR | 200 mA | COMMERCIAL | S-XQFP-G144 | Not Qualified | e0 | 70 °C | 144 | CERAMIC | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | TOSHIBA CORP | QFP, QFP144,1.2SQ | unknown | 8542.31.00.01 | ||||||||||||||||||
|
SMJ34010-50GBM
Texas Instruments
|
Check for Price | Obsolete | 16 | 50 MHz | NO | 5 V | GRAPHICS PROCESSOR | CMOS | 16 | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.58 mm | 24.13 mm | 24.13 mm | TEXAS INSTRUMENTS INC | PGA, | unknown | 3A001.A.2.C | 8542.31.00.01 | PGA | 68 | |||||||||
|
SMJ34010FDM
Texas Instruments
|
Check for Price | Obsolete | 16 | YES | 5 V | GRAPHICS PROCESSOR | CMOS | 16 | 5.5 V | 4.5 V | MILITARY | S-CQCC-N68 | Not Qualified | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 3.05 mm | 24.13 mm | 24.13 mm | TEXAS INSTRUMENTS INC | QCCN, | unknown | 3A001.A.2.C | 8542.31.00.01 | LCC | 68 | |||||||||||
|
TMS340X-40
Texas Instruments
|
Check for Price | Obsolete | 32 | 40 MHz | YES | 5 V | GRAPHICS PROCESSOR | CMOS | 32 | 250 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 4.07 mm | 28 mm | 28 mm | TEXAS INSTRUMENTS INC | QFP, | unknown | 8542.31.00.01 | QFP | 144 | |||||||||||
|
SAA6712E
NXP Semiconductors
|
Check for Price | Obsolete | 1 | 1 MHz | YES | 3.3 V | GRAPHICS PROCESSOR | CMOS | I2C INTERFACE | 24 | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B292 | Not Qualified | 70 °C | 292 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.46 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | BGA, | unknown | 8542.31.00.01 | BGA | 292 | SOT-489-1 | ||||||||||
|
D82720
Intel Corporation
|
Check for Price | No | Obsolete | NO | GRAPHICS PROCESSOR | MOS | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 |