Filter Your Search
51 - 60 of 988 results
|
AM9519A-1DIB
AMD
|
Check for Price | No | Obsolete | 8 | NO | 5 V | INTERRUPT CONTROLLER | MOS | 8 | 145 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 37.1475 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP28,.6 | 28 | unknown | 8542.31.00.01 | ||||||
|
CA82C59A-8ID
Calmos Systems Inc
|
Check for Price | No | Transferred | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 10 mA | INDUSTRIAL | R-XDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CALMOS SYSTEMS INC | DIP, DIP28,.6 | unknown | 8542.31.00.01 | |||||||||||||||
|
SCB68155CAA44
Philips Semiconductors
|
Check for Price | No | Transferred | YES | 5 V | BIPOLAR | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | unknown | 8542.31.00.01 | |||||||||||||||||||
|
KS82C59A-8IP
Samsung Semiconductor
|
Check for Price | No | Obsolete | 8080; 8085; 8086; 8088; 80286; 80386; 68000 | 8 | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 8 mA | 6 V | 4 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.096 mm | 15.24 mm | 36.322 mm | SAMSUNG SEMICONDUCTOR INC | DIP | DIP, DIP28,.6 | 28 | compliant | 8542.31.00.01 | |||||
|
NS32202D-10
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 16 | 300 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||
|
UPD71059L-10
NEC Electronics Group
|
Check for Price | Obsolete | 8085A; 70108; 70116 | 8 | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.6 mm | 11.5 mm | 11.5 mm | NEC ELECTRONICS CORP | QLCC | PLASTIC, LCC-28 | 28 | unknown | 8542.31.00.01 | ||||||||||
|
5962-8751801XA
Rochester Electronics LLC
|
Check for Price | Obsolete | 8 | NO | 5 V | INTERRUPT CONTROLLER | NMOS | 8 | 125 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ROCHESTER ELECTRONICS LLC | DIP | DIP, DIP28,.6 | 28 | unknown | 8542.31.00.01 | 3A001.A.2.C | ||||||||
|
8259A-2/BXA
AMD
|
Check for Price | No | Obsolete | 8080A; 8085AH; 8086; 8088 | 8 | NO | 5 V | INTERRUPT CONTROLLER | NMOS | 8 | 85 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP28,.6 | unknown | 8542.31.00.01 | 3A001.A.2.C | ||||||||
|
KS82C59A-8CL
Samsung Semiconductor
|
Check for Price | No | Obsolete | 8080; 8085; 8086; 8088; 80286; 80386; 68000 | 8 | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 8 mA | 6 V | 4 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.4808 mm | 11.4808 mm | SAMSUNG SEMICONDUCTOR INC | QLCC | QCCJ, LDCC28,.5SQ | 28 | compliant | 8542.31.00.01 | ||||||
|
MD8214/B
Intel Corporation
|
Check for Price | No | Obsolete | NO | 5 V | INTERRUPT CONTROLLER | MOS | 8 | 130 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP24,.6 | unknown | 8542.31.00.01 | 3A001.A.2.C |