Filter Your Search
41 - 50 of 486,706 results
|
|
PIC16F15213-E/MFVAO
Microchip Technology Inc
|
$0.4348 Buy | Yes | Active | MICROCONTROLLER, RISC | e3 | Matte Tin (Sn) | , | 8 | DFN-8 | Compliant | 8542.31.00.30 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
ATTINY412-SSN
Microchip Technology Inc
|
$0.4349 Buy | Yes | Active | 8 | 20 MHz | 2048 | 256 | 256 | AVR RISC | 20 MHz | 6 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUME SUPPLY AT 5MHZ AND 2.7V MINIMUM SUPPLY AT 10 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 6 | 1 | 8 | 16 | YES | FLASH | 200 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 105 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | SOP, SOP8,.23 | 8 | SOIC-8 | Compliant | 8542.31.00.01 | EAR99 | 2019-07-03 | |||||||
|
MSP430G2210IDR
Texas Instruments
|
$0.4350 Buy | Yes | Yes | Active | 16 | 16 MHz | 2048 | 128 | 0.125 | MSP430 | 16 MHz | 4 | 2 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | NO | YES | 8 | 8 | YES | FLASH | 370 µA | 3.6 V | 3.3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | 8 | Compliant | 8542.31.00.30 | EAR99 | SOIC | |||||||||
|
PIC16F527T-I/SS
Microchip Technology Inc
|
$0.4360 Buy | Yes | Active | 8 | 20 MHz | 1536 | 68 | 68 | PIC16 | 20 MHz | 17 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | YES | NO | YES | 8 | 8 | NO | FLASH | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | SSOP-20 | 20 | SSOP-20 | Compliant | 8542.31.00.01 | EAR99 | |||||||||||||
|
|
PIC16F15213-I/MF
Microchip Technology Inc
|
$0.4378 Buy | Yes | Active | 8 | 32 MHz | 3584 | 256 | 256 | PIC16 | 32 MHz | 6 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8V MIN @ 16 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 3.6 mA | 5.5 V | 2.5 V | INDUSTRIAL | S-PDSO-N8 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 1 mm | 3 mm | 3 mm | DFN-8 | 8 | DFN-8 | Compliant | 8542.31.00.01 | EAR99 | 2020-09-01 | ||||||
|
|
PIC16F15213-I/SN
Microchip Technology Inc
|
$0.4413 Buy | Yes | Active | 8 | 32 MHz | 3584 | 256 | 256 | PIC16 | 32 MHz | 6 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8V MIN @ 16 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 3.6 mA | 5.5 V | 2.5 V | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | SOP, SOP8,.3 | 8 | SOIC-8 | Compliant | 8542.31.00.01 | EAR99 | 2020-04-16 | |||||||
|
|
PIC16F18325-I/JQ
Microchip Technology Inc
|
$0.4422 Buy | Yes | Active | 8 | 32 MHz | 14336 | 1024 | PIC16 | 32 MHz | 12 | 9 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.3V MIN @ 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 3.1 mA | 5.5 V | 2.5 V | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 550 µm | 4 mm | 4 mm | HVQCCN, LCC16,.16SQ,25 | 16 | UQFN-16 | Compliant | 8542.31.00.01 | EAR99 | |||||||
|
ATTINY4-TS8R
Microchip Technology Inc
|
$0.4423 Buy | Yes | Yes | Active | 8 | 10 MHz | 256 | 32 | AVR RISC | 12 MHz | 4 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7 V MIN SUPPLY AT 8 MHz AND 1.8 V MIN AT 4 MHz | NO | NO | NO | FIXED POINT | YES | NO | YES | 8 | 16 | YES | FLASH | 4 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 125 °C | -40 °C | TS 16949 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | LSSOP, TSOP6,.11,37 | 6 | SOT-23-6 | Compliant | 8542.31.00.01 | EAR99 | ||||||||||
|
|
PIC16F15223-E/SL
Microchip Technology Inc
|
$0.4428 Buy | Yes | Active | 8 | 32 MHz | 3584 | 256 | 256 | PIC16 | 32 MHz | 12 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8V MIN @ 16 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 3.6 mA | 5.5 V | 2.5 V | AUTOMOTIVE | R-PDSO-G14 | e3 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | SOP, SOP14,.25 | 14 | SOIC-14 | Compliant | 8542.31.00.01 | EAR99 | 2020-04-16 | |||||||||
|
|
PIC16F18325-I/P
Microchip Technology Inc
|
$0.4444 Buy | Yes | Active | 8 | 32 MHz | 14336 | 1024 | PIC16 | 32 MHz | 12 | 9 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.3V MIN @ 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 3.1 mA | 5.5 V | 2.5 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 19.05 mm | DIP, DIP14,.3 | 14 | PDIP-14 | Compliant | 8542.31.00.01 | EAR99 |