Parametric results for: SPC5674 under Microcontrollers

Filter Your Search

11 - 20 of 461,753 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LPC1813JET100E
NXP Semiconductors
$0.2243 Yes Active 32 180 MHz 524288 106496 CORTEX-M3 25 MHz 49 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES YES 8 YES FLASH 3.6 V 2.2 V INDUSTRIAL S-PBGA-B100 Not Qualified 3 105 °C -40 °C 260 NOT SPECIFIED 100 PLASTIC/EPOXY FBGA BGA100,10X10,32 SQUARE GRID ARRAY, FINE PITCH BALL 800 µm BOTTOM 9 mm 9 mm NXP SEMICONDUCTORS BGA 100 SOT926-1 compliant 3A991.A.2 8542.31.00.01 NXP
ZGFI7101JBT
Zilog Inc
$0.2355 Transferred ZILOG INC unknown 8542.39.00.01 , POWER SUPPLY SUPPORT CIRCUIT
PIC10LF320-I/P
Microchip Technology Inc
$0.2466 Yes Active 8 16 MHz 256 64 PIC10 20 MHz 4 2 NO 3.3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES WITH 1.8V MIN@16 MHZ NO NO NO FIXED POINT YES NO YES 1 8 14 YES FLASH 1.8 mA 3.6 V 3.3 V INDUSTRIAL R-PDIP-T8 Not Qualified e3 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 9.271 mm MICROCHIP TECHNOLOGY INC DIP 8 compliant EAR99 8542.31.00.01 Microchip 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
ATSAMD10D13A-MUT
Microchip Technology Inc
$0.2874 Yes Yes Active 32 48 MHz 8192 4096 1024 CORTEX-M0 32 MHz 22 2 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES YES YES 6 8 4 8 8 YES FLASH 4.07 mA 3.63 V 3.3 V INDUSTRIAL S-PQCC-N24 Not Qualified e3 85 °C -40 °C 24 PLASTIC/EPOXY QCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER MATTE TIN NO LEAD 500 µm QUAD 900 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC compliant 3A991.A.2 8542.31.00.01 Microchip QFN-24
ATTINY25V-15MT
Microchip Technology Inc
$0.2884 Yes Yes Active 8 15 MHz 2048 128 6 1 YES 3 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 8 mA 5.5 V 1.8 V INDUSTRIAL S-PQCC-N20 e3 85 °C -40 °C 20 PLASTIC/EPOXY HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 800 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC compliant Microchip QFN-20
ATTINY9-TS8R
Microchip Technology Inc
$0.2952 Yes Yes Active 8 10 MHz 1024 32 AVR RISC 12 MHz 4 1 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7 V MIN SUPPLY AT 8 MHz AND 1.8 V MIN AT 4 MHz NO NO NO FIXED POINT NO NO YES 5 8 8 YES FLASH 4 mA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G6 Not Qualified e3 125 °C -40 °C TS 16949 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip SOT-23, 6 PIN
ATTINY261-15XZ
Microchip Technology Inc
$0.3028 Yes Yes Active 8 16 MHz 2048 128 AVR RISC 16 MHz 16 2 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ NO NO NO FIXED POINT YES NO YES 1 8 YES FLASH 10 mA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G20 Not Qualified 125 °C -40 °C AEC-Q100; TS 16949 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 4.4 mm 6.5 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 4.40 X 6.50 MM, 0.65 MM PITCH, GREEN, TSSOP-20
MSP430G2132IRSA16T
Texas Instruments
$0.3029 Yes Yes Active 16 16 MHz 1024 128 0.125 MSP430 32 kHz 16 4 YES 2.2 V MICROCONTROLLER, RISC CMOS ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 6 MHZ AND 2.7 V MINIMUM SUPPLY AT 12 MHZ YES NO YES FIXED POINT YES NO YES 1 8 8 YES FLASH 400 µA 3.6 V 2.2 V INDUSTRIAL S-PQCC-N16 Not Qualified e4 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER NICKEL PALLADIUM GOLD NO LEAD 650 µm QUAD 1 mm 4 mm 4 mm TEXAS INSTRUMENTS INC QFN 16 compliant EAR99 8542.31.00.01 Texas Instruments GREEN, PLASTIC, VQFN-16
ATTINY441-MMHR
Microchip Technology Inc
$0.3038 Yes Yes Active 8 16 MHz 4096 256 AVR RISC 12 MHz 12 3 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.7 V MINIMUM SUPPLY AT 2 MHz NO NO NO FIXED POINT YES NO YES 1 2 8 YES FLASH 6 mA 5.5 V 5 V INDUSTRIAL S-PQCC-N20 Not Qualified e4 85 °C -40 °C 20 PLASTIC/EPOXY HVQCCN LCC20,.11SQ,18 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 450 µm QUAD 850 µm 3 mm 3 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip VQFN-20
ATTINY25-15MT1
Microchip Technology Inc
$0.3044 Yes Yes Active 8 16 MHz 2048 128 AVR RISC 16 MHz 6 2 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ NO NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 15 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-N20 Not Qualified e3 105 °C -40 °C AEC-Q100 20 PLASTIC/EPOXY HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 800 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip 4 X 4 MM, 0.50 MM PITCH, GREEN, MO-220WGGD-5, QFN-20