Filter Your Search
1 - 10 of 1,903 results
|
AT89LP51RC2-20AAUR
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 20 MHz | 32768 | 1408 | 8051 | 8 | 16 | 20 MHz | 40 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | FLASH | 7 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | LQFP, QFP44,.47SQ,32 | compliant | 8542.31.00.01 | ||||||||||||||||||||
|
AT89LP51RD2-20AUR
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 20 MHz | 65536 | 2304 | 8051 | 8 | 16 | 20 MHz | 40 | YES | 3 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | FLASH | 7 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP, TQFP44,.47SQ,32 | compliant | 8542.31.00.01 | ||||||||||||||||||||
|
AT89LP51ED2-20MU
Microchip Technology Inc
|
$3.7877 | Yes | Yes | Active | 8 | 20 MHz | 65536 | 2304 | 8051 | 8 | 16 | 20 MHz | 40 | 3 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 7 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | HVQCCN, LCC44,.28SQ,20 | compliant | 8542.31.00.01 | EAR99 | Microchip | |||||||
|
AT89LP51RB2-20MU
Microchip Technology Inc
|
$1.0401 | Yes | Yes | Active | 8 | 20 MHz | 0 | 1408 | 8051 | 8 | 16 | 20 MHz | 40 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | EAR99 | Microchip | ||||||||||
|
AT89LP51ED2-20MUR
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 20 MHz | 65536 | 2304 | 8051 | 8 | 16 | 20 MHz | 40 | YES | 3 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | FLASH | 7 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | HVQCCN, LCC44,.28SQ,20 | compliant | 8542.31.00.01 | ||||||||||||||||||||
|
DSPIC33FJ128GP202E/SO
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16 | 40 MHz | 40 MHz | 21 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 3 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOP, | compliant | SOIC | 28 | |||||||||||||||||||||
|
AT89LP51RD2-20AAUR
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 20 MHz | 65536 | 2304 | 8051 | 8 | 16 | 20 MHz | 40 | YES | 3 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | FLASH | 7 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | LQFP, QFP44,.47SQ,32 | compliant | 8542.31.00.01 | ||||||||||||||||||||
|
DSPIC33FJ32GP302E/SO
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16 | 40 MHz | 40 MHz | 21 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 3 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, LEAD FREE, PLASTIC, SOIC-28 | compliant | SOIC | 28 | |||||||||||||||||||||
|
AT89LP51RD2-20AU
Microchip Technology Inc
|
$3.9117 | Yes | Yes | Active | 8 | 20 MHz | 65536 | 2304 | 8051 | 8 | 16 | 20 MHz | 40 | 3 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 7 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP, TQFP44,.47SQ,32 | compliant | 8542.31.00.01 | EAR99 | Microchip | ||||
|
AT89LP3240-20MU
Microchip Technology Inc
|
$1.2035 | Yes | Yes | Active | 8 | 20 MHz | 32768 | 4352 | 8051 | 8 | 16 | 24 MHz | 38 | 3 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | YES | FLASH | 8.5 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | EAR99 | Microchip |